Need more?
| Quantity | Price |
|---|---|
| 1+ | $16.700 |
Product Information
Product Overview
This is a pre-wired and waterproofed version of the DS18B20 sensor made with a PTFE wire cable. Handy for when you need to measure something far away, or in wet conditions. This sensor is a little more expensive than the other waterproof version we have with a PVC cable because this one can be used up to 125°C - the limit of the sensor itself. Because the sensor signal is digital, you don't get any signal degradation even over long distances! These 1-wire digital temperature sensors are fairly precise (±0. 5°C over much of the range) and can give up to 12 bits of precision from the on-board digital-to-analog converter. They work great with any microcontroller using a single digital pin, and you can even connect multiple ones to the same pin, each one has a unique 64-bit ID burned in at the factory to differentiate them. Usable with 3. 0-5. 0V systems.
- Cable specs:
- Stainless steel #316 tube 6mm diameter by ~30mm long (size of stainless steel capsule may vary!)
- Cable is approx 3 ft. long / 90cm long
- Contains DS18B20 temperature sensor
- Three wires - Orange Stripe connects to 3-5V, White connects to ground and Blue Stripe is data.
- DS18B20 Technical specs:
- Usable temperature range: -55 to 125°C (-67°F to +257°F)
- 9 to 12 bit selectable resolution
- Uses 1-Wire interface- requires only one digital pin for communication
- Unique 64 bit ID burned into chip
- Multiple sensors can share one pin
- ±0. 5°C Accuracy from -10°C to +85°C
- Temperature-limit alarm system
- Query time is less than 750ms
- Usable with 3. 0V to 5. 5V power/data
Technical Specifications
Temperature Sensor
1 Wire, 3 Wire
125°C
-55°C to +125°C
To Be Advised
-
-55°C
-
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate