125ohm PTC Thermistors:

2 Products Found
Find a huge range of 125ohm PTC Thermistors at Newark Electronics Mexico. We stock a wide range of PTC Thermistors, such as 100ohm, 470ohm, 1kohm & 500ohm PTC Thermistors from the worlds top manufacturers including: Epcos
View
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
46WX1289

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.100
10+
$0.999
25+
$0.965
50+
$0.825
100+
$0.770
More Pricing...
Min: 5 / Mult: 5
125ohm
SMD
SMD
B59707
80V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
PTC
± 25%
50mA
90mA
No SVHC (27-Jun-2024)
AEC-Q200
AEC-Q200
14AC8675

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.577
4000+
$0.559
Min: 2000 / Mult: 2000
125ohm
SMD
-
B59707 Series
32VDC
-
Over Temperature Protection
-40°C
125°C
PTC
± 25%
50mA
90mA
No SVHC (21-Jan-2025)
AEC-Q200
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM