Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59707A0120A062
Newark Part No.
Re-Reel46WX1289
Cut Tape46WX1289
Product RangeB59707 Series
Your Part Number
12,494 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.930 | $4.65 |
| Total Price | $4.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.930 |
| 10+ | $0.854 |
| 25+ | $0.797 |
| 50+ | $0.711 |
| 100+ | $0.667 |
| 250+ | $0.606 |
| 1000+ | $0.522 |
| 2500+ | $0.465 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59707A0120A062
Newark Part No.
Re-Reel46WX1289
Cut Tape46WX1289
Product RangeB59707 Series
Technical Datasheet
Resistance (25°C)125ohm
Thermistor MountingSMD
Thermistor MountingSMD
Product RangeB59707 Series
Operating Voltage Max80V
ApplicationsOver Current Protection, Short Circuit Protection
Operating Temperature Min-40°C
ApplicationsOver Current Protection, Short Circuit Protection
Operating Temperature Max125°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 25%
Holding Current Max50mA
SVHCNo SVHC (27-Jun-2024)
Trip Current90mA
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
Product Overview
The B59707A0120A062 is a 2-pin 1210 (3225) SMD PTC Thermistor with lead-free tinned chip terminations. This thermistor is ideal for reflow soldering only and for automatic placement. Soldering can use rosin-type flux or non-activated flux. The soldering due to insufficient preheating may cause ceramic cracks. Suitable for over-current protection and short circuit protection.
- Small size
- Short response times
Technical Specifications
Resistance (25°C)
125ohm
Thermistor Mounting
SMD
Operating Voltage Max
80V
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
SVHC
No SVHC (27-Jun-2024)
Switching Temperature Min
-
PTC Thermistor Diameter
-
Automotive Qualification Standard
AEC-Q200
Thermistor Mounting
SMD
Product Range
B59707 Series
Applications
Over Current Protection, Short Circuit Protection
Applications
Over Current Protection, Short Circuit Protection
Thermistor Type
PTC
Holding Current Max
50mA
Trip Current
90mA
Switching Temperature Max
-
Qualification
AEC-Q200
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
