150ohm PTC Thermistors:
7 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.978 10+ $0.935 25+ $0.924 50+ $0.839 100+ $0.789 More Pricing... | Min: 1 / Mult: 1 | 150ohm | Through Hole | Through Hole | - | 265V | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Disc, Radial Leaded | ± 25% | 30mA | 60mA | Lead (27-Jun-2024) | - | - | 4mm | - | - | |||||
EPCOS | Each | 1+ $3.150 10+ $2.940 25+ $2.870 50+ $2.510 100+ $2.340 More Pricing... | Min: 1 / Mult: 1 | 150ohm | Through Hole | Through Hole | - | 440V | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Disc, Radial Leaded | ± 25% | 50mA | 100mA | No SVHC (21-Jan-2025) | - | - | 13mm | - | - | ||||
EPCOS | Each | 1+ $0.855 10+ $0.789 25+ $0.731 50+ $0.681 100+ $0.645 More Pricing... | Min: 1 / Mult: 1 | 150ohm | Through Hole | Through Hole | B59890 | 160V | Over Current Protection, Short Circuit Protection | 0 | -40°C | 125°C | PTC | ± 25% | 35mA | 70mA | No SVHC (21-Jan-2025) | - | - | 4mm | - | - | ||||
EPCOS | Each | 1+ $1.030 10+ $0.946 25+ $0.893 50+ $0.797 100+ $0.741 More Pricing... | Min: 1 / Mult: 1 | 150ohm | Through Hole | Through Hole | B59890 | 265V | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | PTC | ± 25% | 30mA | 60mA | No SVHC (21-Jan-2025) | - | - | 4mm | - | - | ||||
Each | 1+ $1.040 10+ $0.954 25+ $0.953 50+ $0.805 100+ $0.749 More Pricing... | Min: 1 / Mult: 1 | 150ohm | Through Hole | Through Hole | C890 | 265V | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Disc, Radial Leaded | ± 25% | 15mA | 40mA | Lead (27-Jun-2024) | - | - | 4mm | - | - | |||||
97AK7543 RoHS | Each | 1+ $3.130 10+ $2.910 25+ $2.670 50+ $2.430 100+ $2.260 More Pricing... | Min: 1 / Mult: 1 | 150ohm | - | Through Hole | PTCEL High Energy Series | 460Vrms | Inrush Current Limiting and Load-Dump Resistor | - | -40°C | 105°C | Disc, Radial Leaded | ± 30% | 102mA | - | To Be Advised | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | ||||
97AK7544 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.870 10+ $3.490 25+ $3.300 50+ $2.980 100+ $2.830 More Pricing... | Min: 1 / Mult: 1 | 150ohm | - | Through Hole | PTCEL High Energy Series | 460Vrms | Inrush Current Limiting and Load-Dump Resistor | - | -40°C | 105°C | Disc, Radial Leaded | ± 30% | 102mA | - | To Be Advised | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 |