Print Page
345 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.040 |
10+ | $0.954 |
25+ | $0.953 |
50+ | $0.805 |
100+ | $0.749 |
500+ | $0.633 |
1000+ | $0.592 |
Price for:Each
Minimum: 1
Multiple: 1
$1.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB59890C0080A070
Newark Part No.24AC7750
Product RangeC890
Technical Datasheet
Resistance (25°C)150ohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangeC890
Operating Voltage Max265V
Operating Temperature Min-40°C
ApplicationsOver Current Protection, Short Circuit Protection
ApplicationsOver Current Protection, Short Circuit Protection
Operating Temperature Max125°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 25%
Holding Current Max15mA
SVHCLead (27-Jun-2024)
Trip Current40mA
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter4mm
Automotive Qualification Standard-
Qualification-
Technical Specifications
Resistance (25°C)
150ohm
Thermistor Mounting
Through Hole
Operating Voltage Max
265V
Applications
Over Current Protection, Short Circuit Protection
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
SVHC
Lead (27-Jun-2024)
Switching Temperature Min
-
PTC Thermistor Diameter
4mm
Qualification
-
Thermistor Mounting
Through Hole
Product Range
C890
Operating Temperature Min
-40°C
Applications
Over Current Protection, Short Circuit Protection
Thermistor Type
Disc, Radial Leaded
Holding Current Max
15mA
Trip Current
40mA
Switching Temperature Max
-
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability