Find a huge range of 25ohm PTC Thermistors at Newark Electronics Mexico. We stock a wide range of PTC Thermistors, such as 100ohm, 470ohm, 1kohm & 500ohm PTC Thermistors from the worlds top manufacturers including: Epcos & Vishay
View
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
25M8275

RoHS

Date/Lot Code

Each
1+
$0.961
10+
$0.893
25+
$0.892
50+
$0.755
100+
$0.704
More Pricing...
Min: 1 / Mult: 1
25ohm
Through Hole
Through Hole
B59980
80V
0
Over Current Protection, Short Circuit Protection
-40°C
125°C
PTC
± 25%
85mA
170mA
No SVHC (21-Jan-2025)
-
-
6.5mm
-
-
24AC7739

RoHS

Date/Lot Code

Each
1+
$1.510
10+
$1.400
25+
$1.300
50+
$1.190
100+
$1.120
More Pricing...
Min: 1 / Mult: 1
25ohm
Through Hole
Through Hole
C860
265V
0
Over Current Protection, Short Circuit Protection
-40°C
125°C
Disc, Radial Leaded
± 20%
140mA
230mA
Lead (27-Jun-2024)
-
-
9mm
-
-
24AC7740

RoHS

Date/Lot Code

Each
1+
$1.370
10+
$1.290
25+
$1.190
50+
$1.110
100+
$1.050
More Pricing...
Min: 1 / Mult: 1
25ohm
Through Hole
Through Hole
C870
265V
0
Over Current Protection, Short Circuit Protection
-40°C
125°C
Disc, Radial Leaded
± 25%
60mA
130mA
Lead (27-Jun-2024)
-
-
9mm
-
-
02AC3422

RoHS

Date/Lot Code

Each
1+
$2.350
10+
$2.250
25+
$2.130
50+
$2.050
100+
$1.940
More Pricing...
Min: 1 / Mult: 1
25ohm
Through Hole
Through Hole
B59750
440V
Current Limiting Protection
Current Limiting Protection
-40°C
125°C
PTC
± 25%
-
-
No SVHC (21-Jan-2025)
-
-
12.5mm
-
-
98K8291

RoHS

Date/Lot Code

Each
1+
$1.500
10+
$1.140
25+
$0.933
50+
$0.882
100+
$0.862
More Pricing...
Min: 1 / Mult: 1
25ohm
Through Hole
Through Hole
PTCCL
60V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
-40°C
85°C
PTC
± 20%
130mA
195mA
Lead (17-Jan-2023)
135°C
145°C
5mm
-
-
99AC8952

RoHS

Date/Lot Code

Each
1+
$2.980
10+
$2.590
25+
$2.460
50+
$2.370
100+
$2.290
More Pricing...
Min: 1 / Mult: 1
25ohm
Through Hole
Through Hole
-
280VAC
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
Disc, Radial Leaded
± 25%
-
-
No SVHC (21-Jan-2025)
-
-
13mm
-
-
69AH6785

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.330
10+
$1.820
25+
$1.690
50+
$1.550
100+
$1.440
More Pricing...
Min: 1 / Mult: 1
25ohm
SMD
SMD
B59215
80V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
Chip
± 25%
65mA
135mA
No SVHC (27-Jun-2024)
-
-
-
AEC-Q200
AEC-Q200
46M2677

RoHS

Each
1000+
$0.644
Min: 1500 / Mult: 500
25ohm
-
Through Hole
PTCCL Series
60V
Overload & Over Temperature Protection
-
-40°C
85°C
PTC
± 20%
130mA
195mA
Lead
135°C
140°C
5mm
-
-
25M8262

RoHS

Date/Lot Code

Each
1+
$1.510
10+
$1.430
25+
$1.360
50+
$1.270
100+
$1.190
More Pricing...
Min: 1 / Mult: 1
25ohm
Through Hole
Through Hole
B59870
265V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
PTC
± 25%
125mA
250mA
No SVHC (21-Jan-2025)
-
-
9mm
-
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM