Find a huge range of 50ohm PTC Thermistors at Newark Electronics Mexico. We stock a wide range of PTC Thermistors, such as 100ohm, 470ohm, 1kohm & 500ohm PTC Thermistors from the worlds top manufacturers including: Epcos, Vishay & Amphenol Advanced Sensors
View
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
PTC Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
99AC8953

RoHS

Each
1+
$2.660
10+
$2.510
25+
$2.390
50+
$2.290
100+
$2.180
More Pricing...
Min: 1 / Mult: 1
50ohm
Through Hole
Through Hole
Through Hole
-
440V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
Disc, Radial Leaded
± 25%
87mA
173mA
To Be Advised
-
-
13mm
91AH8821

RoHS

Date/Lot Code

Each
1+
$1.060
10+
$0.999
25+
$0.942
50+
$0.903
100+
$0.867
More Pricing...
Min: 1 / Mult: 1
50ohm
Through Hole
-
Through Hole
PTCTL
600V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
0°C
70°C
Disc, Radial Leaded
± 20%
50mA
140mA
To Be Advised
-
-
8.5mm
62AJ8958

RoHS

Date/Lot Code

Each
1+
$0.941
10+
$0.888
25+
$0.837
50+
$0.801
100+
$0.769
More Pricing...
Min: 1 / Mult: 1
50ohm
Through Hole
-
Through Hole
PTCCL
60V
Over Current, Over Temperature & Over Voltage Protection
Over Current, Over Temperature & Over Voltage Protection
-40°C
85°C
Disc, Radial Leaded
± 20%
94mA
145mA
To Be Advised
135°C
145°C
5mm
66AH3878

RoHS

Each
1+
$2.420
10+
$1.910
25+
$1.720
50+
$1.620
100+
$1.510
More Pricing...
Min: 1 / Mult: 1
50ohm
Through Hole
-
Through Hole
PTO
25V
Temperature Measurement & Control
0
10°C
55°C
Disc, Radial Leaded
± 30%
-
-
No SVHC (07-Jul-2017)
-
80°C
8.89mm
69AH6799

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.110
10+
$1.060
25+
$1.050
50+
$0.971
100+
$0.920
More Pricing...
Min: 1 / Mult: 1
50ohm
Through Hole
Through Hole
Through Hole
B59870 Series
265V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
Disc, Radial Leaded
± 20%
100mA
150mA
To Be Advised
-
-
6.5mm
24AC7732

RoHS

Date/Lot Code

Each
1+
$1.490
10+
$1.420
25+
$1.340
50+
$1.300
100+
$1.240
More Pricing...
Min: 1 / Mult: 1
50ohm
SMD
-
SMD
-
135VAC
Telecommunications
Telecommunications
-20°C
125°C
Chip
± 15%
90mA
190mA
No SVHC (21-Jan-2025)
-
-
-
1-6 of 6 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM