Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
1+ | $1.490 |
10+ | $1.420 |
25+ | $1.340 |
50+ | $1.300 |
100+ | $1.240 |
500+ | $1.110 |
1000+ | $1.070 |
2500+ | $1.050 |
Price for:Each
Minimum: 1
Multiple: 1
$1.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB59750T1120A062
Newark Part No.24AC7732
Technical Datasheet
Resistance (25°C)50ohm
Thermistor MountingSMD
Thermistor MountingSMD
Product Range-
Operating Voltage Max135VAC
Operating Temperature Min-20°C
ApplicationsTelecommunications
ApplicationsTelecommunications
Operating Temperature Max125°C
Thermistor TypeChip
Resistance Tolerance (25°C)± 15%
Holding Current Max90mA
SVHCNo SVHC (21-Jan-2025)
Trip Current190mA
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Qualification-
Automotive Qualification Standard-
Technical Specifications
Resistance (25°C)
50ohm
Thermistor Mounting
SMD
Operating Voltage Max
135VAC
Applications
Telecommunications
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 15%
SVHC
No SVHC (21-Jan-2025)
Switching Temperature Min
-
PTC Thermistor Diameter
-
Automotive Qualification Standard
-
Thermistor Mounting
SMD
Product Range
-
Operating Temperature Min
-20°C
Applications
Telecommunications
Thermistor Type
Chip
Holding Current Max
90mA
Trip Current
190mA
Switching Temperature Max
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability