Thermocouple wire is used to measure temperature and consists of two different conductors that contact each other at one or more spots. Different thermocouple types use different mixtures of metal in the wire. Newark offers a wide variety of thermocouple wire from leading brands such as Alpha Wire and Newport Electronics.
Thermocouple Wire:
469 Products FoundView
Buyer
Engineer
Manufacturer
Thermocouple Wire Type
Length - Imperial
Length - Metric
No. of Max Strands x Strand Size
Wire Gauge
Conductor Area CSA
Conductor Type
Color Code Standard
Insulation
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Spool of 1000 | 1+ $1,034.570 | Min: 1 / Mult: 1 | KX | 1000ft | 305m | 7 x 32AWG | 24AWG | - | Stranded | ANSI | PVC (Polyvinylchloride) | 0°C | 105°C | - | |||||
Spool of 100 | 1+ $779.690 | Min: 1 / Mult: 1 | KX | 100ft | 30.5m | Solid | 16AWG | - | Solid | ANSI | FEP (Fluorinated Ethylene Propylene) | 0°C | 200°C | - | |||||
Spool of 1000 | 1+ $769.290 | Min: 1 / Mult: 1 | K | 1000ft | 305m | Solid | 30AWG | - | Solid | ANSI | Glass Braided | -200°C | 482°C | - | |||||
Each | 1+ $10.770 | Min: 1 / Mult: 1 | R | - | - | Solid | 32AWG | - | Solid | - | Uninsulated | 0°C | 1450°C | - | |||||
1 Foot | 1+ $12.140 | Min: 1 / Mult: 1 | KX | - | - | 7 x 32AWG | 24AWG | - | Stranded | ANSI | PVC (Polyvinylchloride) | 0°C | 105°C | - | |||||
Spool of 500 | 1+ $548.590 | Min: 1 / Mult: 1 | RTD | 500ft | 152.4m | 7 x 34AWG | 26AWG | - | Stranded | ANSI | Glass Braided | 0°C | 482°C | - | |||||
Spool of 500 | 1+ $470.020 | Min: 1 / Mult: 1 | K | 500ft | 152.4m | Solid | 24AWG | - | Solid | ANSI | Glass Braided | -200°C | 482°C | - | |||||
Spool of 1000 | 1+ $2,739.570 | Min: 1 / Mult: 1 | KX | 1000ft | 305m | Solid | 16AWG | - | Solid | ANSI | PVC (Polyvinylchloride) | 0°C | 105°C | - | |||||
Each | 1+ $15.490 | Min: 1 / Mult: 1 | B | - | - | Solid | 30AWG | - | Solid | - | Uninsulated | 0°C | 1700°C | - | |||||
Each | 1+ $131.840 10+ $120.330 25+ $118.700 50+ $115.770 100+ $108.220 More Pricing... | Min: 1 / Mult: 1 | U | 164ft | 50m | 13 x 0.2mm | - | 0.408mm² | Stranded | IEC | PVC (Polyvinylchloride) | -10°C | 105°C | - | |||||
Each | 1+ $11.440 | Min: 1 / Mult: 1 | R | - | - | Solid | 30AWG | - | Solid | - | Uninsulated | 0°C | 1450°C | - | |||||
Each | 1+ $6.250 | Min: 1 / Mult: 1 | R, S | - | - | Solid | 36AWG | - | Solid | - | Uninsulated | 0°C | 1450°C | - | |||||
Each | 1+ $33.570 | Min: 1 / Mult: 1 | R, S | - | - | Solid | 26AWG | - | Solid | - | Uninsulated | 0°C | 1450°C | - | |||||
Each | 1+ $221.380 10+ $190.150 25+ $182.700 50+ $174.600 100+ $159.940 More Pricing... | Min: 1 / Mult: 1 | K | 164ft | 50m | 7 x 0.2mm | - | 0.219mm² | Stranded | IEC | PVC (Polyvinylchloride) | -10°C | 105°C | - | |||||
Each | 1+ $14.300 | Min: 1 / Mult: 1 | B | - | - | Solid | 30AWG | - | Solid | - | Uninsulated | 0°C | 1700°C | - | |||||
Each | 1+ $12.140 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $70.170 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $49.890 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $15.830 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $275.200 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | TF Series | |||||
Each | 1+ $37.630 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | TF Series | |||||
Each | 1+ $189.430 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | HH Series | |||||
Each | 1+ $32.520 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $5.960 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $4.840 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - |