8 Product Results Found for "MALLORY"
View
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
Power Rating Nom
Sensitivity (dB)
External Width - Metric
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Response Min
Frequency Range
Frequency Response Max
Speaker Mounting
Product Range
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MALLORY | Each | 1+ $6.370 | Speaker | 1.5W | Miniature | 66mm | 8ohm | 1.5W | 111dB | -mm | 500Hz | 111dB | Round | 2.598" | 66mm x 23mm | -" | 500Hz | 500Hz to 13kHz | 13kHz | Bare Mount | PSR Series | 3W | - | 23mm | - | 0.906" | |||||
MALLORY | Each | 1+ $5.040 10+ $4.870 25+ $4.590 50+ $4.430 100+ $4.270 More Pricing... | Speaker | 200mW | Miniature | 26mm | 8ohm | 200mW | 92dB | -mm | 520Hz | 92dB | Round | 1.024" | 26mm x 4.1mm | -" | 520Hz | 520Hz to 6.5kHz | 6.5kHz | Bare Mount | PSR Series | 300mW | - | 4.1mm | - | 0.161" | |||||
Each | 10+ $12.720 25+ $12.150 50+ $11.470 100+ $11.080 250+ $10.850 More Pricing... | Speaker | 250mW | Medical | - | 8ohm | 250mW | 90dB | 23mm | 325Hz | 85dB | Octagon | - | - | 0.906" | 1kHz | - | 4kHz | Through Hole | MSS Series | 500mW | 23mm | 14mm | 0.906" | 0.551" | ||||||
Each | 1+ $7.280 10+ $5.780 25+ $5.340 50+ $4.980 100+ $4.680 More Pricing... | Speaker | - | General Purpose | 30mm | 8ohm | - | 85dB | - | 1.2kHz | 85dB | Round | 1.181" | - | - | 1.05kHz | - | 1.45kHz | Through Hole | - | 200mW | - | 13mm | - | 0.512" | ||||||
Each | 5+ $35.800 10+ $34.500 | Alarm | - | Medical | 42.85mm | 8ohm | 250mW | - | - | 300Hz | 75dB | Round | 1.687" | - | - | - | - | 975Hz | Panel Mount | SCS Series | 500mW | - | 35.9mm | - | 1.413" | ||||||
MALLORY | Each | 25+ $7.010 50+ $6.600 100+ $5.150 500+ $4.760 1000+ $4.530 | Speaker | 100mW | Miniature | 29.7mm | 8ohm | 100mW | 88dB | - | 460Hz | 88dB | Round | 1.169" | - | - | 460Hz | - | 5kHz | Bare Mount | PSR Series | 200mW | - | 5.8mm | - | 0.228" | |||||
MALLORY | Each | 25+ $4.420 50+ $4.270 100+ $4.100 250+ $4.010 500+ $3.960 | Speaker | 100mW | Miniature | 29.7mm | 64ohm | 100mW | 88dB | - | 430Hz | 88dB | Round | 1.169" | - | - | 430Hz | - | 20kHz | Bare Mount | PSR Series | 200mW | - | 5.8mm | - | 0.228" | |||||
MALLORY | Each | 1+ $5.470 | Speaker | 3W | Miniature | - | 8ohm | 3W | 102dB | 50.5mm | 500Hz | 102dB | Square | - | - | 1.988" | 500Hz | - | 6kHz | Panel Mount | PSR Series | 4W | 50.5mm | 18.7mm | 1.988" | 0.736" | |||||