Print Page
Image is for illustrative purposes only. Please refer to product description.
237 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
Quantity | Price |
---|---|
1+ | $10.200 |
10+ | $9.760 |
25+ | $8.650 |
50+ | $8.140 |
100+ | $7.350 |
250+ | $7.070 |
500+ | $6.680 |
Price for:Each
Minimum: 1
Multiple: 1
$10.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS03804MO-SP13
Newark Part No.07AM7224
Driver TypeGeneral Purpose
Impedance3.6ohm
External Width - Metric13mm
Power Rating Nom2W
Resonant Frequency600Hz
Sound Pressure Level (SPL)100dB
Speaker ShapeOval with Rectangular Frame
External Width - Imperial0.51"
Product Dimensions38mm x 13mm x 3.5mm
Frequency Response Min600Hz
Frequency Range600Hz to 20kHz
Temperature GradeStandard
Frequency Response Max20kHz
IP Rating-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max2.5W
External Length - Metric38mm
External Depth - Metric3.5mm
External Length - Imperial1.49"
External Depth - Imperial0.14"
Product Overview
AS03804MO-SP13 is a speaker. It is designed for applications such as hand-held devices, portable devices, and devices that value compact design.
- 2W rated input power
- 2.5W maximum input power
- 80 ±3dB sensitivity (SPL) at PDRIVE = 1.0W, distance = 0.5m, 4cc sealed back-volume
- 600Hz ±20% resonant frequency (4cc sealed back-volume)
- f0 ≤ f ≤ 20,000Hz frequency range (-10dB)
- PPA frame material, NdFeB magnet material, composite diaphragm material
- Less than 5% total harmonic distortion at (f = 1KHz, PDRIVE = 1.0W)
- 3.6 ±8% impedance
- Dimension is 0.13inch x 0.51inch x 1.49inch (H x W x L)
- Operating temperature range from -25°C ≤ to ≤ 50°C
Technical Specifications
Driver Type
General Purpose
External Width - Metric
13mm
Resonant Frequency
600Hz
Speaker Shape
Oval with Rectangular Frame
Product Dimensions
38mm x 13mm x 3.5mm
Frequency Range
600Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
38mm
External Length - Imperial
1.49"
SVHC
No SVHC (21-Jan-2025)
Impedance
3.6ohm
Power Rating Nom
2W
Sound Pressure Level (SPL)
100dB
External Width - Imperial
0.51"
Frequency Response Min
600Hz
Temperature Grade
Standard
IP Rating
-
Product Range
-
Power Rating Max
2.5W
External Depth - Metric
3.5mm
External Depth - Imperial
0.14"
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate