• Security & Surveillance
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
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
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
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Transducers
                                                                                                  4. Acoustic Components
                                                                                                  5. Speakers & Receivers
                                                                                                  Print Page

                                                                                                  AS03804MO-SP13

                                                                                                  Speaker, General Purpose, Oval with Rectangular Frame, 100 dB, 600Hz to 20kHz, 3.6 ohm, 2 W

                                                                                                  PUI AUDIO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PUI AUDIO AS03804MO-SP13
                                                                                                  ManufacturerPUI AUDIO
                                                                                                  Manufacturer Part NoAS03804MO-SP13
                                                                                                  Newark Part No.07AM7224
                                                                                                  237 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  View cut-off times
                                                                                                  QuantityPrice
                                                                                                  1+$10.200
                                                                                                  10+$9.760
                                                                                                  25+$8.650
                                                                                                  50+$8.140
                                                                                                  100+$7.350
                                                                                                  250+$7.070
                                                                                                  500+$6.680
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $10.20
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  PUI AUDIO
                                                                                                  ManufacturerPUI AUDIO
                                                                                                  Manufacturer Part NoAS03804MO-SP13
                                                                                                  Newark Part No.07AM7224
                                                                                                  Driver TypeGeneral Purpose
                                                                                                  Impedance3.6ohm
                                                                                                  External Width - Metric13mm
                                                                                                  Power Rating Nom2W
                                                                                                  Resonant Frequency600Hz
                                                                                                  Sound Pressure Level (SPL)100dB
                                                                                                  Speaker ShapeOval with Rectangular Frame
                                                                                                  External Width - Imperial0.51"
                                                                                                  Product Dimensions38mm x 13mm x 3.5mm
                                                                                                  Frequency Response Min600Hz
                                                                                                  Frequency Range600Hz to 20kHz
                                                                                                  Temperature GradeStandard
                                                                                                  Frequency Response Max20kHz
                                                                                                  IP Rating-
                                                                                                  IP Rating-
                                                                                                  Product Range-
                                                                                                  Speaker MountingPanel Mount
                                                                                                  Power Rating Max2.5W
                                                                                                  External Length - Metric38mm
                                                                                                  External Depth - Metric3.5mm
                                                                                                  External Length - Imperial1.49"
                                                                                                  External Depth - Imperial0.14"
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  AS03804MO-SP13 is a speaker. It is designed for applications such as hand-held devices, portable devices, and devices that value compact design.

                                                                                                  • 2W rated input power
                                                                                                  • 2.5W maximum input power
                                                                                                  • 80 ±3dB sensitivity (SPL) at PDRIVE = 1.0W, distance = 0.5m, 4cc sealed back-volume
                                                                                                  • 600Hz ±20% resonant frequency (4cc sealed back-volume)
                                                                                                  • f0 ≤ f ≤ 20,000Hz frequency range (-10dB)
                                                                                                  • PPA frame material, NdFeB magnet material, composite diaphragm material
                                                                                                  • Less than 5% total harmonic distortion at (f = 1KHz, PDRIVE = 1.0W)
                                                                                                  • 3.6 ±8% impedance
                                                                                                  • Dimension is 0.13inch x 0.51inch x 1.49inch (H x W x L)
                                                                                                  • Operating temperature range from -25°C ≤ to ≤ 50°C

                                                                                                  Technical Specifications

                                                                                                  Driver Type

                                                                                                  General Purpose

                                                                                                  External Width - Metric

                                                                                                  13mm

                                                                                                  Resonant Frequency

                                                                                                  600Hz

                                                                                                  Speaker Shape

                                                                                                  Oval with Rectangular Frame

                                                                                                  Product Dimensions

                                                                                                  38mm x 13mm x 3.5mm

                                                                                                  Frequency Range

                                                                                                  600Hz to 20kHz

                                                                                                  Frequency Response Max

                                                                                                  20kHz

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Speaker Mounting

                                                                                                  Panel Mount

                                                                                                  External Length - Metric

                                                                                                  38mm

                                                                                                  External Length - Imperial

                                                                                                  1.49"

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Impedance

                                                                                                  3.6ohm

                                                                                                  Power Rating Nom

                                                                                                  2W

                                                                                                  Sound Pressure Level (SPL)

                                                                                                  100dB

                                                                                                  External Width - Imperial

                                                                                                  0.51"

                                                                                                  Frequency Response Min

                                                                                                  600Hz

                                                                                                  Temperature Grade

                                                                                                  Standard

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Power Rating Max

                                                                                                  2.5W

                                                                                                  External Depth - Metric

                                                                                                  3.5mm

                                                                                                  External Depth - Imperial

                                                                                                  0.14"

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate