Print Page
Image is for illustrative purposes only. Please refer to product description.
120 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.780 |
100+ | $3.170 |
250+ | $2.950 |
500+ | $2.770 |
1000+ | $2.630 |
Price for:Each
Minimum: 1
Multiple: 1
$3.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-268-RC
Newark Part No.63AK6824
Technical Datasheet
Driver TypeMiniature
External Diameter - Metric-
Impedance8ohm
Power Rating Nom1W
External Width - Metric16mm
Resonant Frequency670Hz
Sound Pressure Level (SPL)83dB
Speaker ShapeOval with Rectangular Frame
External Diameter - Imperial-
External Width - Imperial0.629"
Product Dimensions16mm x 35mm x 5.8mm
Frequency Range0Hz to 20kHz
Frequency Response Min0Hz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
IP Rating-
Product Range-
Speaker MountingFlange Mount
Speaker MountingFlange Mount
Power Rating Max2W
External Length - Metric35mm
External Depth - Metric5.8mm
External Length - Imperial1.377"
External Depth - Imperial0.228"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Miniature
Impedance
8ohm
External Width - Metric
16mm
Sound Pressure Level (SPL)
83dB
External Diameter - Imperial
-
Product Dimensions
16mm x 35mm x 5.8mm
Frequency Response Min
0Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Flange Mount
Power Rating Max
2W
External Depth - Metric
5.8mm
External Depth - Imperial
0.228"
External Diameter - Metric
-
Power Rating Nom
1W
Resonant Frequency
670Hz
Speaker Shape
Oval with Rectangular Frame
External Width - Imperial
0.629"
Frequency Range
0Hz to 20kHz
Temperature Grade
-
IP Rating
-
Product Range
-
Speaker Mounting
Flange Mount
External Length - Metric
35mm
External Length - Imperial
1.377"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate