2. Sensors & Transducers
                                                                                                  3. Transducers
                                                                                                  4. Acoustic Components
                                                                                                  5. Speakers & Receivers
                                                                                                  Print Page

                                                                                                  MCABS-263-RC

                                                                                                  SPEAKER, MINIATURE, 0HZ-5KHZ, 1.5W ROHS COMPLIANT: YES

                                                                                                  Date/Lot Code

                                                                                                  MULTICOMP PRO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MULTICOMP PRO MCABS-263-RC
                                                                                                  MULTICOMP PRO MCABS-263-RC
                                                                                                  MULTICOMP PRO MCABS-263-RC
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMCABS-263-RC
                                                                                                  Newark Part No.63AK6819
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  101 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$7.140
                                                                                                  100+$6.010
                                                                                                  250+$5.580
                                                                                                  500+$5.240
                                                                                                  1000+$4.990
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $7.14
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMCABS-263-RC
                                                                                                  Newark Part No.63AK6819
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Driver TypeMiniature
                                                                                                  Impedance8ohm
                                                                                                  External Diameter - Metric-
                                                                                                  Power Rating Nom1W
                                                                                                  External Width - Metric39.6mm
                                                                                                  Resonant Frequency600Hz
                                                                                                  Sound Pressure Level (SPL)83dB
                                                                                                  Speaker ShapeRound with Rectangular Frame
                                                                                                  External Diameter - Imperial-
                                                                                                  Product Dimensions39.6mm x 46.5mm x 16.1mm
                                                                                                  External Width - Imperial1.559"
                                                                                                  Frequency Response Min0Hz
                                                                                                  Frequency Range0Hz to 5kHz
                                                                                                  Temperature Grade-
                                                                                                  Frequency Response Max5kHz
                                                                                                  IP Rating-
                                                                                                  IP Rating-
                                                                                                  Product Range-
                                                                                                  Speaker MountingFlange Mount
                                                                                                  Speaker MountingFlange Mount
                                                                                                  Power Rating Max1.5W
                                                                                                  External Length - Metric42.5mm
                                                                                                  External Depth - Metric16mm
                                                                                                  External Length - Imperial1.673"
                                                                                                  External Depth - Imperial0.629"
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Technical Specifications

                                                                                                  Driver Type

                                                                                                  Miniature

                                                                                                  External Diameter - Metric

                                                                                                  -

                                                                                                  External Width - Metric

                                                                                                  39.6mm

                                                                                                  Sound Pressure Level (SPL)

                                                                                                  83dB

                                                                                                  External Diameter - Imperial

                                                                                                  -

                                                                                                  External Width - Imperial

                                                                                                  1.559"

                                                                                                  Frequency Range

                                                                                                  0Hz to 5kHz

                                                                                                  Frequency Response Max

                                                                                                  5kHz

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Speaker Mounting

                                                                                                  Flange Mount

                                                                                                  Power Rating Max

                                                                                                  1.5W

                                                                                                  External Depth - Metric

                                                                                                  16mm

                                                                                                  External Depth - Imperial

                                                                                                  0.629"

                                                                                                  Impedance

                                                                                                  8ohm

                                                                                                  Power Rating Nom

                                                                                                  1W

                                                                                                  Resonant Frequency

                                                                                                  600Hz

                                                                                                  Speaker Shape

                                                                                                  Round with Rectangular Frame

                                                                                                  Product Dimensions

                                                                                                  39.6mm x 46.5mm x 16.1mm

                                                                                                  Frequency Response Min

                                                                                                  0Hz

                                                                                                  Temperature Grade

                                                                                                  -

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Speaker Mounting

                                                                                                  Flange Mount

                                                                                                  External Length - Metric

                                                                                                  42.5mm

                                                                                                  External Length - Imperial

                                                                                                  1.673"

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  ESG