Speakers & Receivers:
5 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Height
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
Speaker Mounting
Product Range
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ $6.060 10+ $5.420 100+ $4.300 500+ $3.560 1000+ $3.100 More Pricing... | Min: 1 / Mult: 1 | Speaker | 500mW | Miniature | 32ohm | 23mm | - | 500mW | 800Hz | 87dB | Round | 0.906" | - | - | 23mm x 5.2mm | 0Hz to 10kHz | 800Hz | 10kHz | Bare Mount | - | Bare Mount | 1W | - | 5.2mm | - | 0.205" | ||||
MULTICOMP PRO | Each | 1+ $18.140 50+ $16.690 100+ $15.500 250+ $14.580 500+ $13.780 | Min: 1 / Mult: 1 | - | - | Speaker | 8ohm | - | 87mm | 12W | 550Hz | 87dB | Round with Square Frame | - | 31.5mm | 3.425" | 87mm x 87mm | 0Hz to 10kHz | 0Hz | 10kHz | Panel Mount | Multicomp Pro Speakers | Panel Mount | 15W | 87mm | 31.5mm | 3.425" | 1.24" | ||||
Each | 1+ $2.220 100+ $1.860 250+ $1.710 500+ $1.600 1000+ $1.510 | Min: 1 / Mult: 1 | - | - | General Purpose | 8ohm | 20mm | -mm | 500mW | 500Hz | 86dB | Round | 0.787" | - | -" | 20mm x 3mm | 0Hz to 10kHz | 500Hz | 10kHz | Bare Mount | - | Bare Mount | 800mW | -mm | 3mm | -" | 0.118" | |||||
Each | 1+ $3.620 10+ $3.260 25+ $3.050 50+ $2.830 100+ $2.570 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | 8ohm | 20mm | - | 500mW | 630Hz | 87dB | Round | 0.79" | - | - | 20mm x 4.2mm | 0Hz to 10kHz | 500Hz | 10kHz | - | - | Bare Mount | 800mW | - | 3mm | - | 0.12" | |||||
MULTICOMP PRO | Each | 1+ $3.560 100+ $2.990 250+ $2.780 500+ $2.610 1000+ $2.480 | Min: 1 / Mult: 1 | - | - | Miniature | 8ohm | - | 12mm | 250mW | 1.1kHz | 81dB | Rectangular | - | - | 0.472" | 12mm x 6mm x 2.8mm | 0Hz to 10kHz | 0Hz | 10kHz | Flange Mount | - | Flange Mount | 500mW | 6mm | 2mm | 0.236" | 0.078" |