Speakers & Receivers:
4 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
IP Rating
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.220 10+ $3.790 25+ $3.560 50+ $3.300 100+ $3.000 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | 13mm | 1W | 420Hz | 94dBA | Oval with Rectangular Frame | 0.51" | 18mm x 13mm x 2.5mm | 0Hz to 14kHz | 420Hz | 14kHz | IP65 | IP65 | Panel Mount | 1.2W | 18mm | 2.5mm | 0.71" | 0.1" | |||||
Each | 1+ $4.380 10+ $3.930 25+ $3.690 50+ $3.420 100+ $3.110 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | 11mm | 700mW | 500Hz | 94dBA | Oval with Rectangular Frame | 0.43" | 15mm x 11mm x 3.9mm | 0Hz to 14kHz | 500Hz | 14kHz | IP65 | IP65 | Panel Mount | 1W | 15mm | 3.9mm | 0.59" | 1.15" | |||||
Each | 1+ $4.790 10+ $4.300 25+ $4.030 50+ $3.740 100+ $3.400 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | 13mm | 1W | 420Hz | 94dBA | Oval with Rectangular Frame | 0.51" | 18mm x 13mm x 2.8mm | 0Hz to 14kHz | 420Hz | 14kHz | IP65 | IP65 | Panel Mount | 1.2W | 18mm | 2.5mm | 0.71" | 0.1" | |||||
Each | 1+ $4.220 10+ $3.790 25+ $3.560 50+ $3.300 100+ $3.000 More Pricing... | Min: 1 / Mult: 1 | Micro | 8ohm | 11mm | 700mW | 500Hz | 94dBA | Oval with Rectangular Frame | 0.44" | 15mm x 11mm x 4.4mm | 0Hz to 14kHz | 500Hz | 14kHz | IP65 | IP65 | Panel Mount | 1W | 15mm | 3mm | 0.6" | 0.12" |