Print Page
Image is for illustrative purposes only. Please refer to product description.
147 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.140 |
10+ | $3.710 |
25+ | $3.480 |
50+ | $3.220 |
100+ | $2.910 |
500+ | $2.690 |
1000+ | $2.420 |
2500+ | $2.280 |
Price for:Each
Minimum: 1
Multiple: 1
$4.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS01808AO-WP-R
Newark Part No.02AM8507
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
Power Rating Nom1W
External Width - Metric13mm
Resonant Frequency420Hz
Sound Pressure Level (SPL)94dBA
Speaker ShapeOval with Rectangular Frame
Product Dimensions18mm x 13mm x 2.5mm
External Width - Imperial0.51"
Frequency Response Min420Hz
Frequency Range0Hz to 14kHz
Frequency Response Max14kHz
Temperature Grade-
IP RatingIP65
IP RatingIP65
Product Range-
Speaker MountingPanel Mount
Power Rating Max1.2W
External Length - Metric18mm
External Depth - Metric2.5mm
External Length - Imperial0.71"
External Depth - Imperial0.1"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
1W
Resonant Frequency
420Hz
Speaker Shape
Oval with Rectangular Frame
External Width - Imperial
0.51"
Frequency Range
0Hz to 14kHz
Temperature Grade
-
IP Rating
IP65
Speaker Mounting
Panel Mount
External Length - Metric
18mm
External Length - Imperial
0.71"
SVHC
No SVHC (21-Jan-2025)
Impedance
8ohm
External Width - Metric
13mm
Sound Pressure Level (SPL)
94dBA
Product Dimensions
18mm x 13mm x 2.5mm
Frequency Response Min
420Hz
Frequency Response Max
14kHz
IP Rating
IP65
Product Range
-
Power Rating Max
1.2W
External Depth - Metric
2.5mm
External Depth - Imperial
0.1"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate