2. Sensors & Transducers
                                                                                                  3. Transducers
                                                                                                  4. Acoustic Components
                                                                                                  5. Speakers & Receivers
                                                                                                  Print Page

                                                                                                  53-800

                                                                                                  Square Piezo Horn Tweeter, 75W, 3.4″ × 3.4″, 2.0K - 20KHz

                                                                                                  MULTICOMP PRO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MULTICOMP PRO 53-800
                                                                                                  MULTICOMP PRO 53-800
                                                                                                  MULTICOMP PRO 53-800
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part No53-800
                                                                                                  Newark Part No.96K1142
                                                                                                  Product RangeMulticomp Pro Piezo Horn Tweeters
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  92 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$1.780
                                                                                                  4+$1.640
                                                                                                  25+$1.580
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1.78
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part No53-800
                                                                                                  Newark Part No.96K1142
                                                                                                  Product RangeMulticomp Pro Piezo Horn Tweeters
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Transducer FunctionHorn Tweeter
                                                                                                  Driver TypeTweeter
                                                                                                  Power Rating RMS75W
                                                                                                  Impedance-
                                                                                                  External Diameter - Metric-
                                                                                                  External Width - Metric86.4mm
                                                                                                  Power Rating Nom75W
                                                                                                  Resonant Frequency-
                                                                                                  Sound Pressure Level (SPL)91dB
                                                                                                  Speaker ShapeSquare
                                                                                                  External Diameter - Imperial-
                                                                                                  External Width - Imperial3.402"
                                                                                                  Product Dimensions-
                                                                                                  Frequency Response Min2kHz
                                                                                                  Frequency Range2kHz to 20kHz
                                                                                                  Temperature Grade-
                                                                                                  Frequency Response Max20kHz
                                                                                                  Speaker MountingPanel Mount
                                                                                                  IP Rating-
                                                                                                  Product RangeMulticomp Pro Piezo Horn Tweeters
                                                                                                  Power Rating Max-
                                                                                                  External Length - Metric86.4mm
                                                                                                  External Depth - Metric76.2mm
                                                                                                  External Length - Imperial3.402"
                                                                                                  External Depth - Imperial3"
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Product Overview

                                                                                                  Very commonly used tweeter in musical instrument, sound reinforcement and DJ speaker systems, it is also popular for use in carpeted automotive speaker boxes. Piezoelectric design offers excellent transient response, high efficiency and very high immunity to burnout. Very high impedance at low frequencies eliminates the need for a crossover, making this a very inexpensive and reliable tweeter to incorporate into any speaker system. It is perfect for direct incorporation into multi tweeter arrangements.

                                                                                                  • Power capacity: 75W/150W RMS/max
                                                                                                  • Frequency response: 2KHz~20KHz
                                                                                                  • Mounting flange dimensions:
                                                                                                  • 3⅜" x 3⅜"
                                                                                                  • Required opening: 3⅛" diameter
                                                                                                  • Depth: 3"

                                                                                                  Applications

                                                                                                  Audio, Multimedia, Consumer Electronics, Hobby & Education

                                                                                                  Technical Specifications

                                                                                                  Transducer Function

                                                                                                  Horn Tweeter

                                                                                                  Power Rating RMS

                                                                                                  75W

                                                                                                  External Diameter - Metric

                                                                                                  -

                                                                                                  Power Rating Nom

                                                                                                  75W

                                                                                                  Sound Pressure Level (SPL)

                                                                                                  91dB

                                                                                                  External Diameter - Imperial

                                                                                                  -

                                                                                                  Product Dimensions

                                                                                                  -

                                                                                                  Frequency Range

                                                                                                  2kHz to 20kHz

                                                                                                  Frequency Response Max

                                                                                                  20kHz

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Power Rating Max

                                                                                                  -

                                                                                                  External Depth - Metric

                                                                                                  76.2mm

                                                                                                  External Depth - Imperial

                                                                                                  3"

                                                                                                  Driver Type

                                                                                                  Tweeter

                                                                                                  Impedance

                                                                                                  -

                                                                                                  External Width - Metric

                                                                                                  86.4mm

                                                                                                  Resonant Frequency

                                                                                                  -

                                                                                                  Speaker Shape

                                                                                                  Square

                                                                                                  External Width - Imperial

                                                                                                  3.402"

                                                                                                  Frequency Response Min

                                                                                                  2kHz

                                                                                                  Temperature Grade

                                                                                                  -

                                                                                                  Speaker Mounting

                                                                                                  Panel Mount

                                                                                                  Product Range

                                                                                                  Multicomp Pro Piezo Horn Tweeters

                                                                                                  External Length - Metric

                                                                                                  86.4mm

                                                                                                  External Length - Imperial

                                                                                                  3.402"

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (23-Jan-2024)
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
                                                                                                  ESG