
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.860 |
| 4+ | $1.710 |
| 25+ | $1.640 |
Product Information
Product Overview
Very commonly used tweeter in musical instrument, sound reinforcement and DJ speaker systems, it is also popular for use in carpeted automotive speaker boxes. Piezoelectric design offers excellent transient response, high efficiency and very high immunity to burnout. Very high impedance at low frequencies eliminates the need for a crossover, making this a very inexpensive and reliable tweeter to incorporate into any speaker system. It is perfect for direct incorporation into multi tweeter arrangements.
- Power capacity: 75W/150W RMS/max
- Frequency response: 2KHz~20KHz
- Mounting flange dimensions:
- 3⅜" x 3⅜"
- Required opening: 3⅛" diameter
- Depth: 3"
Applications
Audio, Multimedia, Consumer Electronics, Hobby & Education
Technical Specifications
Horn Tweeter
75W
-
75W
91dB
-
3.402"
2kHz to 20kHz
-
Panel Mount
-
76.2mm
3"
Tweeter
-
86.4mm
-
Square
-
2kHz
20kHz
-
Multicomp Pro Piezo Horn Tweeters
86.4mm
3.402"
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
