Print Page
Image is for illustrative purposes only. Please refer to product description.
75 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $10.440 |
10+ | $8.740 |
25+ | $8.150 |
50+ | $7.740 |
100+ | $7.350 |
250+ | $7.050 |
500+ | $6.750 |
Price for:Each
Minimum: 1
Multiple: 1
$10.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoK 15 S, 8 OHM
Newark Part No.56AJ9938
Technical Datasheet
Driver TypeMiniature
Impedance8ohm
External Diameter - Metric15mm
Power Rating Nom250mW
External Width - Metric-
Resonant Frequency1kHz
Sound Pressure Level (SPL)70dB
Speaker ShapeRound
External Diameter - Imperial0.591"
External Width - Imperial-
Product Dimensions15mm x 4mm
Frequency Range800Hz to 20kHz
Frequency Response Min800Hz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
IP Rating-
Product Range-
Speaker MountingBare Mount
Speaker MountingBare Mount
Power Rating Max500mW
External Length - Metric-
External Depth - Metric4mm
External Length - Imperial-
External Depth - Imperial0.158"
Technical Specifications
Driver Type
Miniature
External Diameter - Metric
15mm
External Width - Metric
-
Sound Pressure Level (SPL)
70dB
External Diameter - Imperial
0.591"
Product Dimensions
15mm x 4mm
Frequency Response Min
800Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Bare Mount
Power Rating Max
500mW
External Depth - Metric
4mm
External Depth - Imperial
0.158"
Impedance
8ohm
Power Rating Nom
250mW
Resonant Frequency
1kHz
Speaker Shape
Round
External Width - Imperial
-
Frequency Range
800Hz to 20kHz
Temperature Grade
-
IP Rating
-
Product Range
-
Speaker Mounting
Bare Mount
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate