Print Page
Image is for illustrative purposes only. Please refer to product description.
33 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $31.810 |
5+ | $30.530 |
10+ | $29.250 |
25+ | $26.830 |
50+ | $24.980 |
100+ | $24.550 |
250+ | $23.980 |
Price for:Each
Minimum: 1
Multiple: 1
$31.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoASX05404-HD-R
Newark Part No.02AM8451
Technical Datasheet
Driver TypeExciter
External Diameter - Metric53.5mm
Impedance4ohm
Power Rating Nom20W
Resonant Frequency480Hz
Sound Pressure Level (SPL)107dBA
Speaker ShapeRound
External Diameter - Imperial2.11"
Product Dimensions53.5mm x 20mm
Frequency Response Min60Hz
Frequency Range60Hz to 20kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max40W
External Depth - Metric16.5mm
External Depth - Imperial0.65"
Technical Specifications
Driver Type
Exciter
Impedance
4ohm
Resonant Frequency
480Hz
Speaker Shape
Round
Product Dimensions
53.5mm x 20mm
Frequency Range
60Hz to 20kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
16.5mm
SVHC
No SVHC (21-Jan-2025)
External Diameter - Metric
53.5mm
Power Rating Nom
20W
Sound Pressure Level (SPL)
107dBA
External Diameter - Imperial
2.11"
Frequency Response Min
60Hz
Frequency Response Max
20kHz
IP Rating
-
Product Range
-
Power Rating Max
40W
External Depth - Imperial
0.65"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate