Speakers & Receivers:
6 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Temperature Grade
Frequency Response Max
IP Rating
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
02AM8542 RoHS | Each | 1+ $9.070 10+ $8.680 25+ $7.700 50+ $7.240 100+ $6.540 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | 32.7mm | - | 3W | 200Hz | 85dB | Round with Square Frame | 1.29" | - | 32.7mm x 31.7mm x 16.5mm | 200Hz to 20kHz | 200Hz | High Temperature | 20kHz | IP65 | IP65 | Panel Mount | 4W | - | 16.5mm | - | 0.65" | ||||
Each | 1+ $31.810 5+ $30.530 10+ $29.250 25+ $26.830 50+ $24.980 More Pricing... | Min: 1 / Mult: 1 | Exciter | 4ohm | 53.5mm | - | 20W | 480Hz | 107dBA | Round | 2.11" | - | 53.5mm x 20mm | 60Hz to 20kHz | 60Hz | - | 20kHz | - | - | Bare Mount | 40W | - | 16.5mm | - | 0.65" | |||||
02AM8452 RoHS | Each | 1+ $31.810 5+ $30.530 10+ $29.250 25+ $26.830 50+ $24.980 More Pricing... | Min: 1 / Mult: 1 | Exciter | 8ohm | 53.5mm | - | 20W | 480Hz | 104dBA | Round | 2.11" | - | 53.5mm x 20mm | 60Hz to 20kHz | 60Hz | - | 20kHz | - | - | Bare Mount | 40W | - | 16.5mm | - | 0.65" | ||||
Each | 1+ $9.350 10+ $8.950 25+ $7.940 50+ $7.460 100+ $6.740 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 4ohm | 32.7mm | - | 3W | 200Hz | 83dBA | Round with Square Frame | 1.29" | - | 32.7mm x 31.7mm x 16.5mm | 200Hz to 20kHz | 200Hz | High Temperature | 20kHz | IP65 | IP65 | Panel Mount | 4W | - | 16.5mm | - | 0.65" | |||||
07AM7220 RoHS | Each | 1+ $8.510 10+ $8.150 25+ $7.220 50+ $6.800 100+ $6.130 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | - | 31.7mm | 3W | 230Hz | 85dB | Round with Square Frame | - | 1.25" | 32.7mm x 31.7mm x 16.45mm | 150Hz to 20kHz | 150Hz | Standard | 20kHz | IPX5 | IPX5 | Panel Mount | 4W | 32.7mm | 16.45mm | 1.29" | 0.65" | ||||
07AM7219 RoHS | Each | 1+ $10.170 10+ $9.740 25+ $8.630 50+ $8.120 100+ $7.330 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 4ohm | - | 31.7mm | 3W | 200Hz | 83dBA | Round with Square Frame | - | 1.25" | 31.7mm x 31.7mm x 16.5mm | 200Hz to 20kHz | 200Hz | Standard | 20kHz | IPX5 | IPX5 | Panel Mount | 4W | 31.7mm | 16.5mm | 1.25" | 0.65" |