Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoASX05408-HD-RCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.02AM8452
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.250 |
| 5+ | $34.370 |
| 10+ | $29.480 |
| 25+ | $27.660 |
| 100+ | $27.110 |
| 500+ | $26.550 |
| 1000+ | $26.000 |
Price for:Each
Minimum: 1
Multiple: 1
$39.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoASX05408-HD-RCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.02AM8452
Driver TypeExciter
External Diameter - Metric53.5mm
Impedance8ohm
Power Rating Nom20W
Resonant Frequency480Hz
Sound Pressure Level (SPL)104dBA
Speaker ShapeRound
External Diameter - Imperial2.11"
Product Dimensions53.5mm x 20mm
Frequency Range60Hz to 20kHz
Frequency Response Min60Hz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max40W
External Depth - Metric16.5mm
External Depth - Imperial0.65"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Exciter
Impedance
8ohm
Resonant Frequency
480Hz
Speaker Shape
Round
Product Dimensions
53.5mm x 20mm
Frequency Response Min
60Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
16.5mm
SVHC
No SVHC (21-Jan-2025)
External Diameter - Metric
53.5mm
Power Rating Nom
20W
Sound Pressure Level (SPL)
104dBA
External Diameter - Imperial
2.11"
Frequency Range
60Hz to 20kHz
Temperature Grade
-
IP Rating
-
Product Range
-
Power Rating Max
40W
External Depth - Imperial
0.65"
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
