Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS03208MS-3-RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.02AM8542
Your Part Number
144 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.660 |
| 10+ | $8.270 |
| 25+ | $7.270 |
| 50+ | $6.820 |
| 100+ | $6.110 |
| 250+ | $5.850 |
| 500+ | $5.500 |
Price for:Each
Minimum: 1
Multiple: 1
$8.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS03208MS-3-RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.02AM8542
Driver TypeGeneral Purpose
Impedance8ohm
External Diameter - Metric32.7mm
Power Rating Nom3W
Resonant Frequency200Hz
Sound Pressure Level (SPL)85dB
Speaker ShapeRound with Square Frame
External Diameter - Imperial1.29"
Product Dimensions32.7mm x 31.7mm x 16.5mm
Frequency Range200Hz to 20kHz
Frequency Response Min200Hz
Frequency Response Max20kHz
Temperature GradeHigh Temperature
IP RatingIP65
IP RatingIP65
Product Range-
Speaker MountingPanel Mount
Power Rating Max4W
External Depth - Metric16.5mm
External Depth - Imperial0.65"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
32.7mm
Resonant Frequency
200Hz
Speaker Shape
Round with Square Frame
Product Dimensions
32.7mm x 31.7mm x 16.5mm
Frequency Response Min
200Hz
Temperature Grade
High Temperature
IP Rating
IP65
Speaker Mounting
Panel Mount
External Depth - Metric
16.5mm
SVHC
No SVHC (21-Jan-2025)
Impedance
8ohm
Power Rating Nom
3W
Sound Pressure Level (SPL)
85dB
External Diameter - Imperial
1.29"
Frequency Range
200Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
IP65
Product Range
-
Power Rating Max
4W
External Depth - Imperial
0.65"
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
