Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPUI AUDIO
Manufacturer Part NoAS02804PR-N50-R
Newark Part No.02AM8531
Product RangeN50 Mini Speaker Series
Technical Datasheet
92 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.970 |
10+ | $7.150 |
25+ | $6.710 |
50+ | $6.240 |
100+ | $5.670 |
500+ | $5.240 |
1000+ | $4.740 |
2500+ | $4.480 |
Price for:Each
Minimum: 1
Multiple: 1
$7.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS02804PR-N50-R
Newark Part No.02AM8531
Product RangeN50 Mini Speaker Series
Technical Datasheet
Driver TypeGeneral Purpose
External Diameter - Metric28mm
Impedance4ohm
Power Rating Nom3W
Resonant Frequency350Hz
Sound Pressure Level (SPL)76.5dBA
Speaker ShapeRound
External Diameter - Imperial1.11"
Product Dimensions28mm x 7.5mm
Frequency Range250Hz to 20kHz
Frequency Response Min250Hz
Frequency Response Max20kHz
Temperature GradeStandard
IP Rating-
IP Rating-
Product RangeN50 Mini Speaker Series
Speaker MountingBare Mount
Power Rating Max4W
External Depth - Metric7.5mm
External Depth - Imperial0.3"
Technical Specifications
Driver Type
General Purpose
Impedance
4ohm
Resonant Frequency
350Hz
Speaker Shape
Round
Product Dimensions
28mm x 7.5mm
Frequency Response Min
250Hz
Temperature Grade
Standard
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
7.5mm
SVHC
No SVHC (21-Jan-2025)
External Diameter - Metric
28mm
Power Rating Nom
3W
Sound Pressure Level (SPL)
76.5dBA
External Diameter - Imperial
1.11"
Frequency Range
250Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Product Range
N50 Mini Speaker Series
Power Rating Max
4W
External Depth - Imperial
0.3"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate