Speakers & Receivers:
7 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
IP Rating
Speaker Mounting
Product Range
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.080 10+ $2.580 25+ $2.400 50+ $2.240 100+ $2.010 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 6ohm | 11mm | 800mW | 550Hz | 93dB | Rectangular | 0.43" | 15mm x 11mm x 3mm | 0Hz to 20kHz | 0Hz | 20kHz | IP67 | IP67 | - | Mobile Series | SMD | 1W | 15mm | 3mm | 0.59" | 0.11" | |||||
79AK9144 RoHS | Each | 1+ $4.060 100+ $3.410 250+ $3.170 500+ $2.980 1000+ $2.830 | Min: 1 / Mult: 1 | Miniature | 8ohm | 18mm | 2W | 1.1kHz | 104dB | Rectangular | 0.71" | 16mm x 18mm x 3.7mm | 0Hz to 20kHz | 0Hz | 20kHz | - | - | SMD | - | SMD | 2.2W | 16mm | 3.7mm | 0.63" | 0.15" | ||||
79AK9143 RoHS | Each | 1+ $3.070 100+ $2.580 250+ $2.390 500+ $2.250 1000+ $2.140 | Min: 1 / Mult: 1 | Miniature | 4ohm | 14mm | 2W | 1.05kHz | 104dB | Rectangular | 0.55" | 20mm x 14mm x 3.7mm | 0Hz to 20kHz | 0Hz | 20kHz | - | - | SMD | - | SMD | 2.2W | 20mm | 3.7mm | 0.787" | 0.15" | ||||
79AK9145 RoHS | Each | 1+ $3.880 100+ $3.260 250+ $3.020 500+ $2.850 1000+ $2.700 | Min: 1 / Mult: 1 | Miniature | 4ohm | 11mm | 2W | 1kHz | 103dB | Rectangular | 0.433" | 11mm x 23mm x 3.7mm | 0Hz to 20kHz | 0Hz | 20kHz | - | - | SMD | - | SMD | 2.2W | 23mm | 3.7mm | 0.905" | 0.15" | ||||
MULTICOMP PRO | Each | 1+ $3.560 100+ $2.990 250+ $2.780 500+ $2.610 1000+ $2.480 | Min: 1 / Mult: 1 | Miniature | 8ohm | 12mm | 250mW | 1.1kHz | 81dB | Rectangular | 0.472" | 12mm x 6mm x 2.8mm | 0Hz to 10kHz | 0Hz | 10kHz | - | - | Flange Mount | - | Flange Mount | 500mW | 6mm | 2mm | 0.236" | 0.078" | ||||
MULTICOMP PRO | Each | 1+ $9.680 100+ $8.140 250+ $7.560 500+ $7.110 1000+ $6.750 | Min: 1 / Mult: 1 | Miniature | 8ohm | 32.7mm | 3W | 240Hz | 83dB | Rectangular | 1.287" | 32.7mm x 16.5mm x 31.7mm | 200Hz to 20kHz | 200Hz | 20kHz | - | - | Flange Mount | - | Flange Mount | 4W | 31.7mm | 16.5mm | 1.248" | 0.649" | ||||
Each | 1+ $3.540 10+ $2.970 25+ $2.770 50+ $2.580 100+ $2.310 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | 11mm | 700mW | 600Hz | 89dB | Rectangular | 0.43" | 15mm x 11mm x 3.9mm | 600Hz to 20kHz | 600Hz | 20kHz | - | - | - | Mobile Series | SMD | 1W | 15mm | 3.9mm | 0.59" | 0.15" |