2. Sensors & Transducers
                                                                                                  3. Transducers
                                                                                                  4. Transducer Accessories
                                                                                                  Print Page

                                                                                                  PST-4130

                                                                                                  REGULATED POWER SUPPLY, 4 TO 15VDC/0.15A

                                                                                                  OMEGA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OMEGA PST-4130
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoPST-4130
                                                                                                  Newark Part No.37K7433
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  7 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$389.930
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $389.93
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  OMEGA
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoPST-4130
                                                                                                  Newark Part No.37K7433
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Transducer Function-
                                                                                                  Accessory TypeRegulated Power Supply
                                                                                                  For Use WithTransducers and Bridges
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  PST-4130 is a PST-4130 series AC line powered, adjustable regulated output power supply designed for strain gages, load cells, and pressure transducer and bridges. It can also be used as a high-quality voltage source or reference in many applications. It has a split bobbin transformer for high line isolation. It also has remote sensing to eliminate line drop errors and features excellent regulation, stability, and very low noise.

                                                                                                  • Adjustable 4 to 15VDC output voltage
                                                                                                  • Can power multiple pressure transducers or load cells, screw terminal connections
                                                                                                  • 115VAC ±10% 50 to 60Hz input, 150mA max output current
                                                                                                  • 0.5mVrms noise, 50ppm/°C temperature effect
                                                                                                  • 1500VDC line isolation, 5 years warranty
                                                                                                  • Operating temperature range from 0 to 70°C

                                                                                                  Contents

                                                                                                  AC line powered, adjustable regulated output power supply, Operator’s manual.

                                                                                                  Technical Specifications

                                                                                                  Transducer Function

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Transducers and Bridges

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Accessory Type

                                                                                                  Regulated Power Supply

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:No
                                                                                                  SVHC:No SVHC (17-Jan-2022)
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
                                                                                                  ESG