Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $397.720 |
Price for:Each
Minimum: 1
Multiple: 1
$397.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPST-4130Copy
Newark Part No.37K7433
Technical Datasheet
Transducer Function-
Accessory TypeRegulated Power Supply
For Use WithTransducers and Bridges
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
PST-4130 is a PST-4130 series AC line powered, adjustable regulated output power supply designed for strain gages, load cells, and pressure transducer and bridges. It can also be used as a high-quality voltage source or reference in many applications. It has a split bobbin transformer for high line isolation. It also has remote sensing to eliminate line drop errors and features excellent regulation, stability, and very low noise.
- Adjustable 4 to 15VDC output voltage
- Can power multiple pressure transducers or load cells, screw terminal connections
- 115VAC ±10% 50 to 60Hz input, 150mA max output current
- 0.5mVrms noise, 50ppm/°C temperature effect
- 1500VDC line isolation, 5 years warranty
- Operating temperature range from 0 to 70°C
Contents
AC line powered, adjustable regulated output power supply, Operator’s manual.
Technical Specifications
Transducer Function
-
For Use With
Transducers and Bridges
SVHC
No SVHC (17-Jan-2022)
Accessory Type
Regulated Power Supply
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
