ALPHAWIRE
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
                                                                                                  2. Single Board Computers, Maker & Education
                                                                                                  3. Peripherals & Accessories
                                                                                                  4. Other Accessories
                                                                                                  Print Page

                                                                                                  FIT0539

                                                                                                  Battery Holder, DC2.1 Power Jack, Lithium Battery, 11.1 V Out, Arduino Boards, Laptop Computers

                                                                                                  DFROBOT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DFROBOT FIT0539
                                                                                                  DFROBOT FIT0539
                                                                                                  DFROBOT FIT0539
                                                                                                  DFROBOT FIT0539
                                                                                                  ManufacturerDFROBOT
                                                                                                  Manufacturer Part NoFIT0539
                                                                                                  Newark Part No.33AK3165
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 12 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$2.900
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2.90
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  DFROBOT
                                                                                                  ManufacturerDFROBOT
                                                                                                  Manufacturer Part NoFIT0539
                                                                                                  Newark Part No.33AK3165
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeBattery Holder with DC2.1 Power Jack
                                                                                                  For Use WithArduino Boards, Laptop Computers, Power Banks
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  FIT0539 is a 3 x 18650 battery holder with DC2.1 power jack. The 18650 lithium battery is a commonly used lithium battery in electronic products. It is often used in batteries of laptop computers and power banks. 18650, which refers to a battery with a diameter of 18mm and a length of 65mm.

                                                                                                  • ABS shell
                                                                                                  • Spring plate is nickel plated with stainless steel
                                                                                                  • Material structure is firm and durable

                                                                                                  Contents

                                                                                                  3 x 18650 battery holder with DC2.1 Power jack x1.

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  Battery Holder with DC2.1 Power Jack

                                                                                                  Product Range

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Arduino Boards, Laptop Computers, Power Banks

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate