Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.900 |
Price for:Each
Minimum: 1
Multiple: 1
$2.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0539
Newark Part No.33AK3165
Technical Datasheet
Accessory TypeBattery Holder with DC2.1 Power Jack
For Use WithArduino Boards, Laptop Computers, Power Banks
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
FIT0539 is a 3 x 18650 battery holder with DC2.1 power jack. The 18650 lithium battery is a commonly used lithium battery in electronic products. It is often used in batteries of laptop computers and power banks. 18650, which refers to a battery with a diameter of 18mm and a length of 65mm.
- ABS shell
- Spring plate is nickel plated with stainless steel
- Material structure is firm and durable
Contents
3 x 18650 battery holder with DC2.1 Power jack x1.
Technical Specifications
Accessory Type
Battery Holder with DC2.1 Power Jack
Product Range
-
For Use With
Arduino Boards, Laptop Computers, Power Banks
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
