2. Static Control, Site Safety & Clean Room Products
                                                                                                  3. Site Safety
                                                                                                  4. Mats & Floor Coverings
                                                                                                  5. Anti Fatigue Mats
                                                                                                  Print Page

                                                                                                  082-0103

                                                                                                  Mat, Anti Fatigue, Vinyl, Dark Grey, 910 mm x 600 mm

                                                                                                  MULTICOMP PRO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MULTICOMP PRO 082-0103
                                                                                                  MULTICOMP PRO 082-0103
                                                                                                  MULTICOMP PRO 082-0103
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part No082-0103
                                                                                                  Newark Part No.38X3169
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  9 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$99.830
                                                                                                  25+$96.460
                                                                                                  50+$93.070
                                                                                                  100+$89.680
                                                                                                  250+$86.300
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $99.83
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part No082-0103
                                                                                                  Newark Part No.38X3169
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Matting TypeAnti Fatigue
                                                                                                  Mat MaterialVinyl
                                                                                                  Length910mm
                                                                                                  Width600mm
                                                                                                  Mat ColourGrey
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  The 082-0103 is a grey Anti-fatigue Mat constructed from microcellular vinyl consisting of millions of air bubbles providing basic worker comfort. The pebble pattern provides non-directional traction and is easy to clean. It is recommended to use in heavy-duty dry areas.

                                                                                                  • Ergonomic benefit of 9.4mm thickness worker platform
                                                                                                  • All 4 sides are bevelled and sealed to minimize tripping hazards
                                                                                                  • Fire rating class 2 according NFPA safety code 101
                                                                                                  • Free of toxic DOP and DMF
                                                                                                  • Multicomp products are rated 4.6 out of 5 stars
                                                                                                  • 12 month limited warranty *view Terms & Conditions for details
                                                                                                  • 96% of customers would recommend to a friend

                                                                                                  Applications

                                                                                                  Safety, Industrial

                                                                                                  Technical Specifications

                                                                                                  Matting Type

                                                                                                  Anti Fatigue

                                                                                                  Length

                                                                                                  910mm

                                                                                                  Mat Colour

                                                                                                  Grey

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Mat Material

                                                                                                  Vinyl

                                                                                                  Width

                                                                                                  600mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  ESG