Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No082-0103
Newark Part No.38X3169
Your Part Number
Technical Datasheet
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $90.170 |
| 25+ | $86.560 |
| 50+ | $82.960 |
| 100+ | $79.350 |
| 250+ | $75.750 |
Price for:Each
Minimum: 1
Multiple: 1
$90.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No082-0103
Newark Part No.38X3169
Technical Datasheet
Matting TypeAnti Fatigue
Mat MaterialVinyl
Length910mm
Width600mm
Mat ColourGrey
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 082-0103 is a grey Anti-fatigue Mat constructed from microcellular vinyl consisting of millions of air bubbles providing basic worker comfort. The pebble pattern provides non-directional traction and is easy to clean. It is recommended to use in heavy-duty dry areas.
- Ergonomic benefit of 9.4mm thickness worker platform
- All 4 sides are bevelled and sealed to minimize tripping hazards
- Fire rating class 2 according NFPA safety code 101
- Free of toxic DOP and DMF
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Industrial
Technical Specifications
Matting Type
Anti Fatigue
Length
910mm
Mat Colour
Grey
SVHC
No SVHC (25-Jun-2025)
Mat Material
Vinyl
Width
600mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate