Print Page
8,133 In Stock
Need more?
382 Delivery in 1-3 Business Days(US stock)
7751 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $16.880 |
10+ | $16.110 |
25+ | $14.910 |
50+ | $13.650 |
100+ | $11.920 |
250+ | $11.130 |
500+ | $9.990 |
Price for:Each
Minimum: 1
Multiple: 1
$16.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDOLD
Manufacturer Part NoOA 5669.12/983 61 DC 24V
Newark Part No.34M7895
Product RangeOA 5669
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPDT
Product RangeOA 5669
Relay MountingThrough Hole
Contact Current8A
Relay TerminalsSolder
Contact Voltage AC Nom400V
Contact Voltage DC Nom250V
Contact MaterialSilver Nickel
IP RatingIP40
IP RatingIP40
SVHCNo SVHC (23-Jan-2024)
Product Overview
The OA 5669.12/983 61 DC 24V is a small compact Safety Relay with double and reinforced insulation between contact sets. Relay comes with positively driven contacts with solder line proof and mechanical service life.
- Compact Size and Small Height
- DPDT Contact Configuration
- Low Rated Power Consumption
- Comes with Positively Driven Contacts
- High Mechanical Service Life
- IP40 Protection Rating
Applications
Motor Drive & Control, Safety, Automotive
Technical Specifications
Coil Voltage
24VDC
Product Range
OA 5669
Contact Current
8A
Contact Voltage AC Nom
400V
Contact Material
Silver Nickel
IP Rating
IP40
Contact Configuration
DPDT
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage DC Nom
250V
IP Rating
IP40
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate