New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Relays
                      4. Safety Relays
                      Print Page

                      OA 5669.12/983 61 DC 24V

                      Safety Relay, 24 VDC, DPDT, OA 5669 Series, Through Hole, 8 A, Solder

                      DOLD OA 5669.12/983 61 DC 24V
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDOLD
                      Manufacturer Part NoOA 5669.12/983 61 DC 24V
                      Newark Part No.34M7895
                      Product RangeOA 5669
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      8,133 In Stock

                      Need more?

                      382 Delivery in 1-3 Business Days(US stock)
                      7751 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$16.880
                      10+$16.110
                      25+$14.910
                      50+$13.650
                      100+$11.920
                      250+$11.130
                      500+$9.990
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $16.88
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDOLD
                      Manufacturer Part NoOA 5669.12/983 61 DC 24V
                      Newark Part No.34M7895
                      Product RangeOA 5669
                      Technical Datasheet

                      Data Sheet

                      Coil Voltage24VDC
                      Contact ConfigurationDPDT
                      Product RangeOA 5669
                      Relay MountingThrough Hole
                      Contact Current8A
                      Relay TerminalsSolder
                      Contact Voltage AC Nom400V
                      Contact Voltage DC Nom250V
                      Contact MaterialSilver Nickel
                      IP RatingIP40
                      IP RatingIP40
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The OA 5669.12/983 61 DC 24V is a small compact Safety Relay with double and reinforced insulation between contact sets. Relay comes with positively driven contacts with solder line proof and mechanical service life.

                      • Compact Size and Small Height
                      • DPDT Contact Configuration
                      • Low Rated Power Consumption
                      • Comes with Positively Driven Contacts
                      • High Mechanical Service Life
                      • IP40 Protection Rating

                      Applications

                      Motor Drive & Control, Safety, Automotive

                      Technical Specifications

                      Coil Voltage

                      24VDC

                      Product Range

                      OA 5669

                      Contact Current

                      8A

                      Contact Voltage AC Nom

                      400V

                      Contact Material

                      Silver Nickel

                      IP Rating

                      IP40

                      Contact Configuration

                      DPDT

                      Relay Mounting

                      Through Hole

                      Relay Terminals

                      Solder

                      Contact Voltage DC Nom

                      250V

                      IP Rating

                      IP40

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.