2. Switches & Relays
                      3. Relays
                      4. Safety Relays
                      Print Page

                      751111

                      General Purpose Relay, PNOZ s11 Series, Interface, 8PST-NO, SPST-NC, 24 VDC, 6 A RoHS Compliant: Yes

                      PILZ 751111
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPILZ
                      Manufacturer Part No751111
                      Newark Part No.55W4769
                      Product RangePNOZ s11 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      21 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$555.900
                      5+$499.150
                      10+$438.400
                      25+$406.280
                      50+$368.510
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $555.90
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPILZ
                      Manufacturer Part No751111
                      Newark Part No.55W4769
                      Product RangePNOZ s11 Series
                      Technical Datasheet

                      Data Sheet

                      Coil Voltage24VDC
                      Contact Configuration8PST-NO, SPST-NC
                      Product RangePNOZ s11 Series
                      Relay MountingDIN Rail
                      Contact Current6A
                      Relay TerminalsSpring Clamp
                      Contact Voltage AC Nom240V
                      Contact Voltage DC Nom24V
                      Contact MaterialSilver Copper Nickel
                      IP RatingIP20, IP40, IP54
                      IP RatingIP20, IP40, IP54
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Coil Voltage

                      24VDC

                      Product Range

                      PNOZ s11 Series

                      Contact Current

                      6A

                      Contact Voltage AC Nom

                      240V

                      Contact Material

                      Silver Copper Nickel

                      IP Rating

                      IP20, IP40, IP54

                      Contact Configuration

                      8PST-NO, SPST-NC

                      Relay Mounting

                      DIN Rail

                      Relay Terminals

                      Spring Clamp

                      Contact Voltage DC Nom

                      24V

                      IP Rating

                      IP20, IP40, IP54

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate