Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAGASTAT - TE CONNECTIVITY
Manufacturer Part NoGPD
Newark Part No.99F4731
Product RangeGP Series
Also Known As1423155-5
Technical Datasheet
7 In Stock
37 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $437.720 |
3+ | $416.150 |
5+ | $394.570 |
10+ | $373.000 |
Price for:Each
Minimum: 1
Multiple: 1
$437.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAGASTAT - TE CONNECTIVITY
Manufacturer Part NoGPD
Newark Part No.99F4731
Product RangeGP Series
Also Known As1423155-5
Technical Datasheet
Coil Voltage125VDC
Contact ConfigurationSPDT
Product RangeGP Series
Relay MountingSocket
Contact Current10A
Relay TerminalsQuick Connect
Contact Voltage AC Nom220V
Contact Voltage DC Nom48V
Contact Material-
IP Rating-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The GPD is a Control Relay with non-latching coil. This 1423155-5 socket mount control relay has 1-form-C (SPDT) silver plated contact and quick-connect terminals. It occupies very small panel space. The relay may be mounted singly, in continuous rows or in groups.
- 0 to 60°C Operating temperature range
Applications
Industrial
Technical Specifications
Coil Voltage
125VDC
Product Range
GP Series
Contact Current
10A
Contact Voltage AC Nom
220V
Contact Material
-
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
SPDT
Relay Mounting
Socket
Relay Terminals
Quick Connect
Contact Voltage DC Nom
48V
IP Rating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate