2. Switches & Relays
                                                                                                  3. Relays
                                                                                                  4. Safety Relays
                                                                                                  Print Page

                                                                                                  GPD

                                                                                                  Safety Relay, 125 VDC, SPDT, GP Series, Socket, 10 A, Quick Connect

                                                                                                  AGASTAT - TE CONNECTIVITY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AGASTAT - TE CONNECTIVITY GPD
                                                                                                  ManufacturerAGASTAT - TE CONNECTIVITY
                                                                                                  Manufacturer Part NoGPD
                                                                                                  Newark Part No.99F4731
                                                                                                  Product RangeGP Series
                                                                                                  Also Known As1423155-5
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  7 In Stock

                                                                                                  37 more incoming. You can reserve stock now

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$437.720
                                                                                                  3+$416.150
                                                                                                  5+$394.570
                                                                                                  10+$373.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $437.72
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  AGASTAT - TE CONNECTIVITY
                                                                                                  ManufacturerAGASTAT - TE CONNECTIVITY
                                                                                                  Manufacturer Part NoGPD
                                                                                                  Newark Part No.99F4731
                                                                                                  Product RangeGP Series
                                                                                                  Also Known As1423155-5
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Coil Voltage125VDC
                                                                                                  Contact ConfigurationSPDT
                                                                                                  Product RangeGP Series
                                                                                                  Relay MountingSocket
                                                                                                  Contact Current10A
                                                                                                  Relay TerminalsQuick Connect
                                                                                                  Contact Voltage AC Nom220V
                                                                                                  Contact Voltage DC Nom48V
                                                                                                  Contact Material-
                                                                                                  IP Rating-
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Product Overview

                                                                                                  The GPD is a Control Relay with non-latching coil. This 1423155-5 socket mount control relay has 1-form-C (SPDT) silver plated contact and quick-connect terminals. It occupies very small panel space. The relay may be mounted singly, in continuous rows or in groups.

                                                                                                  • 0 to 60°C Operating temperature range

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Technical Specifications

                                                                                                  Coil Voltage

                                                                                                  125VDC

                                                                                                  Product Range

                                                                                                  GP Series

                                                                                                  Contact Current

                                                                                                  10A

                                                                                                  Contact Voltage AC Nom

                                                                                                  220V

                                                                                                  Contact Material

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Contact Configuration

                                                                                                  SPDT

                                                                                                  Relay Mounting

                                                                                                  Socket

                                                                                                  Relay Terminals

                                                                                                  Quick Connect

                                                                                                  Contact Voltage DC Nom

                                                                                                  48V

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (23-Jan-2024)
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
                                                                                                  ESG