MOSFET Solid State Relays:

13 Products Found

Newark provides cutting-edge MOSFET-based solid-state relays (SSRs) tailored for high-speed and low-power switching. These relays offer exceptional thermal efficiency and precise control, making them an ideal choice for modern electronic systems. Available in diverse configurations, Newark’s MOSFET SSRs ensure silent and efficient operation.

MOSFET SSRs utilize advanced semiconductor technology for switching applications without mechanical parts, ensuring faster performance and enhanced durability. They are highly suitable for compact and heat-sensitive applications.

Applications:

  • Power Supplies: Efficient current control in power regulation.
  • Industrial Automation: Silent operation in precision machinery.
  • Motor Drives: Rapid and accurate switching for speed control.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
84K8959

RoHS

Date/Lot Code

Each
1+
$9.220
10+
$8.680
25+
$8.160
50+
$7.920
100+
$7.680
More Pricing...
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
DC
100V
550mA
DIP-8 (4-Pin Used)
Through Hole
PC Pin
25mA
1.5ohm
4kV
1pF
HEXFET PVD13
43AC3916

RoHS

Date/Lot Code

Each
1+
$8.030
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
DC
100V
550mA
DIP-8 (4-Pin Used)
Surface Mount
Gull Wing
-
1.5ohm
4kV
1pF
HEXFET PVD13
34AC1935

RoHS

Date/Lot Code

Each
1+
$14.430
10+
$13.950
25+
$13.640
50+
$13.130
100+
$12.800
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
60V
1A
DIP-8 (4-Pin Used)
Surface Mount
Gull Wing
-
0.5ohm
4kV
1pF
HEXFET PVA Series
34AC1936

RoHS

Each
1+
$7.830
10+
$7.830
25+
$7.830
50+
$7.830
100+
$7.830
More Pricing...
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
100V
375mA
DIP-8 (4-Pin Used)
Surface Mount
Gull Wing
-
5ohm
4kV
1pF
PVA13NPbF Series
97K7943

RoHS

Date/Lot Code

Each
1+
$7.320
10+
$5.610
25+
$5.340
50+
$5.140
100+
$4.960
More Pricing...
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
-
-
10µA
DIP-8 (4-Pin Used)
Through Hole
PC Pin
-
-
4kV
-
PVI
84K8974

RoHS

Each
1+
$12.150
10+
$12.140
25+
$7.980
50+
$7.790
100+
$7.610
Min: 1 / Mult: 1
DPST-NO
DPST-NO (2 Form A)
-
-
10µA
DIP-8 (4-Pin Used)
Through Hole
PC Pin
50mA
-
2.5kV
-
PVI
84K8941

RoHS

Each
1+
$9.750
10+
$8.730
25+
$8.290
50+
$8.020
100+
$7.740
More Pricing...
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
100V
375mA
DIP-8 (4-Pin Used)
Through Hole
PC Pin
25mA
5ohm
4kV
1pF
HEXFET PVA Series
84K8954

RoHS

Date/Lot Code

Each
1+
$10.340
10+
$9.420
25+
$8.750
50+
$8.620
100+
$8.490
More Pricing...
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
DC
60V
1.5A
DIP-8 (4-Pin Used)
Through Hole
PC Pin
25mA
0.25ohm
4kV
1pF
HEXFET PVDZ172
49AC0427

RoHS

Date/Lot Code

Each
1+
$8.540
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
DC
100V
550mA
DIP-8 (4-Pin Used)
Surface Mount
Gull Wing
-
1.5ohm
4kV
1pF
HEXFET PVD13
97K7904

RoHS

Date/Lot Code

Each
1+
$7.800
10+
$7.030
25+
$6.530
50+
$6.430
100+
$6.340
More Pricing...
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
200V
150mA
DIP-8 (4-Pin Used)
Through Hole
PC Pin
-
24ohm
4kV
1pF
HEXFET PVA Series
84K8956

RoHS

Each
1+
$11.090
10+
$10.450
25+
$9.710
50+
$9.560
100+
$9.410
More Pricing...
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
DC
60V
1.5A
DIP-8 (4-Pin Used)
Surface Mount
Gull Wing
25mA
0.25ohm
4kV
1pF
HEXFET PVDZ172 Series
84K8957

RoHS

Each
1+
$8.810
10+
$8.040
25+
$7.540
50+
$7.440
100+
$7.330
More Pricing...
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
DC
100V
550mA
DIP-8 (4-Pin Used)
Through Hole
PC Pin
25mA
1.5ohm
4kV
1pF
HEXFET PVD13 Series
28AC1323

RoHS

Each
1+
$5.250
Min: 50 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
300V
150mA
DIP-8 (4-Pin Used)
Through Hole
PC Pin
25mA
24ohm
4kV
1pF
HEXFET PVA33 Series
1-13 of 13 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER