Quantity | Price |
---|---|
1+ | $8.810 |
10+ | $8.040 |
25+ | $7.540 |
50+ | $7.440 |
100+ | $7.330 |
250+ | $7.090 |
500+ | $6.890 |
Product Information
Product Overview
The PVD1352NPBF is a HEXFET® thru-hole power MOSFET Photovoltaic Relay with bounce-free operation. This DC relay (PVD) is a single-pole, normally open solid-state replacement for electromechanical relays used for general purpose switching of analogue signals. It utilizes HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs light emitting diode (LED), which is optically isolated from the photovoltaic generator. It overcomes the limitations of both conventional electromechanical and reed relays by offering the solid state advantages of long life, fast operating speed, low pick-up power, bounce-free operation, low thermal offset voltages. These advantages allow product improvement and design innovations in many applications such as process control, multiplexing, automatic test equipment and data acquisition.
- Solid-state reliability
- 10¹⁰ off-state resistance
- 1000V/µsec dv/dt
- 4000Vrms I/O isolation
Technical Specifications
SPST-NO (1 Form A)
100V
DIP-8 (4-Pin Used)
PC Pin
1.5ohm
1pF
HEXFET PVD13 Series
DC
550mA
Through Hole
25mA
4kV
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate