Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoPVI5080NPBFCopy
Newark Part No.97K7943
Product RangePVI Series
Your Part Number
831 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.140 |
| 10+ | $4.610 |
| 25+ | $4.510 |
| 50+ | $4.430 |
| 100+ | $4.350 |
| 250+ | $4.100 |
| 500+ | $3.870 |
Price for:Each
Minimum: 1
Multiple: 1
$7.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoPVI5080NPBFCopy
Newark Part No.97K7943
Product RangePVI Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load Type-
Load Voltage Max-
Load Current10µA
MOSFET Relay Package StyleDIP-8 (4-Pin Used)
Relay MountingThrough Hole
Relay TerminalsPC Pin
On State Resistance Max-
Isolation Voltage4kV
I/O Capacitance Typ-
Off State Leakage Current Max-
Product RangePVI Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
-
MOSFET Relay Package Style
DIP-8 (4-Pin Used)
Relay Terminals
PC Pin
Isolation Voltage
4kV
Off State Leakage Current Max
-
SVHC
No SVHC (21-Jan-2025)
Load Type
-
Load Current
10µA
Relay Mounting
Through Hole
On State Resistance Max
-
I/O Capacitance Typ
-
Product Range
PVI Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
