MOSFET Solid State Relays:

11 Products Found

Newark provides cutting-edge MOSFET-based solid-state relays (SSRs) tailored for high-speed and low-power switching. These relays offer exceptional thermal efficiency and precise control, making them an ideal choice for modern electronic systems. Available in diverse configurations, Newark’s MOSFET SSRs ensure silent and efficient operation.

MOSFET SSRs utilize advanced semiconductor technology for switching applications without mechanical parts, ensuring faster performance and enhanced durability. They are highly suitable for compact and heat-sensitive applications.

Applications:

  • Power Supplies: Efficient current control in power regulation.
  • Industrial Automation: Silent operation in precision machinery.
  • Motor Drives: Rapid and accurate switching for speed control.
Show More
View
Buyer
Engineer
Manufacturer
No. of Channels
Contact Form
Load Type
Optocoupler Case Style
Load Voltage Max
No. of Pins
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
29AJ3708

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$12.000
10+
$11.070
25+
$10.590
50+
$10.240
100+
$9.890
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
-
30V
-
4.5A
P-SON-4
Surface Mount
Solder
30mA
0.05ohm
500V
1pF
1µA
G3VM-WR Series
29AJ3705

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$9.230
1000+
$9.070
Min: 500 / Mult: 500
-
SPST-NO (1 Form A)
AC / DC
-
30V
-
4.5A
P-SON-4
Surface Mount
Solder
30mA
0.05ohm
500V
1pF
1µA
G3VM-WR Series
29AJ3706

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$8.850
1000+
$8.760
Min: 500 / Mult: 500
-
SPST-NO (1 Form A)
AC / DC
-
60V
-
3A
P-SON-4
Surface Mount
Solder
30mA
0.1ohm
500V
1pF
1µA
G3VM-WR Series
29AJ3707

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$12.080
10+
$11.460
25+
$10.500
50+
$9.800
100+
$9.260
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
-
100V
-
2A
P-SON-4
Surface Mount
Solder
30mA
0.2ohm
500V
1pF
1µA
G3VM-WR Series
29AJ3709

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$9.280
10+
$8.560
25+
$8.560
50+
$8.560
100+
$8.560
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
-
60V
-
3A
P-SON-4
Surface Mount
Solder
30mA
0.1ohm
500V
1pF
1µA
G3VM-WR Series
09AK8838

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.130
10+
$6.290
25+
$5.760
50+
$5.210
100+
$4.530
More Pricing...
Min: 1 / Mult: 1
1 Channel
SPST-NO (1 Form A)
AC / DC
P-SON
200V
4Pins
350mA
P-SON-4
Surface Mount
Solder
-
8ohm
500V
1pF
10nA
-
09AK8836

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$7.540
10+
$6.690
25+
$6.160
50+
$5.600
100+
$4.920
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1 Channel
SPST-NO (1 Form A)
AC / DC
P-SON
60V
4Pins
3A
P-SON-4
Surface Mount
Solder
-
0.1ohm
500V
1pF
1µA
-
29AJ3704

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$7.930
1000+
$7.720
Min: 500 / Mult: 500
-
SPST-NO (1 Form A)
AC / DC
-
100V
-
2A
P-SON-4
Surface Mount
Solder
30mA
0.2ohm
500V
1pF
1µA
G3VM-WR Series
32AK5456

RoHS

Date/Lot Code

Each
1+
$13.260
5+
$12.470
10+
$11.680
25+
$11.100
50+
$10.670
More Pricing...
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
-
200V
-
350mA
P-SON-4
Surface Mount
Solder
-
8ohm
500V
1pF
10nA
G3VM-WR Series
09AK8835

RoHS

Each (Supplied on Cut Tape)
1+
$7.130
10+
$6.290
25+
$5.760
50+
$5.210
100+
$4.530
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1 Channel
SPST-NO (1 Form A)
AC / DC
P-SON
30V
4Pins
4.5A
P-SON-4
Surface Mount
Solder
-
0.05ohm
500V
1pF
1µA
-
09AK8837

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.130
10+
$6.290
25+
$5.760
50+
$5.210
100+
$4.530
More Pricing...
Min: 1 / Mult: 1
1 Channel
SPST-NO (1 Form A)
AC / DC
P-SON
100V
4Pins
2A
P-SON-4
Surface Mount
Solder
-
0.2ohm
500V
1pF
1µA
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER