Print Page
Image is for illustrative purposes only. Please refer to product description.
57 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.540 |
10+ | $6.690 |
25+ | $6.160 |
50+ | $5.600 |
100+ | $4.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLP3481(TP,E(O
Newark Part No.09AK8836
Technical Datasheet
Contact FormSPST-NO (1 Form A)
No. of Channels1 Channel
Optocoupler Case StyleP-SON
Load TypeAC / DC
No. of Pins4Pins
Load Voltage Max60V
Load Current3A
MOSFET Relay Package StyleP-SON-4
Relay MountingSurface Mount
Relay TerminalsSolder
On State Resistance Max0.1ohm
Isolation Voltage500Vrms
I/O Capacitance Typ1pF
Off State Leakage Current Max1µA
Product Range-
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Optocoupler Case Style
P-SON
No. of Pins
4Pins
Load Current
3A
Relay Mounting
Surface Mount
On State Resistance Max
0.1ohm
I/O Capacitance Typ
1pF
Product Range
-
No. of Channels
1 Channel
Load Type
AC / DC
Load Voltage Max
60V
MOSFET Relay Package Style
P-SON-4
Relay Terminals
Solder
Isolation Voltage
500Vrms
Off State Leakage Current Max
1µA
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TLP3481(TP,E(O
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability