Print Page
Image is for illustrative purposes only. Please refer to product description.
113 In Stock
56 more incoming. You can reserve stock now
Delivery in 2-4 Business Days(UK stock)
View cut-off times
Quantity | Price |
---|---|
1+ | $7.130 |
10+ | $6.290 |
25+ | $5.760 |
50+ | $5.210 |
100+ | $4.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLP3480(TP,E(O
Newark Part No.09AK8835
Technical Datasheet
No. of Channels1 Channel
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Optocoupler Case StyleP-SON
No. of Pins4Pins
Load Voltage Max30V
Load Current4.5A
MOSFET Relay Package StyleP-SON-4
Relay MountingSurface Mount
Relay TerminalsSolder
On State Resistance Max0.05ohm
Isolation Voltage500Vrms
I/O Capacitance Typ1pF
Off State Leakage Current Max1µA
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Channels
1 Channel
Load Type
AC / DC
No. of Pins
4Pins
Load Current
4.5A
Relay Mounting
Surface Mount
On State Resistance Max
0.05ohm
I/O Capacitance Typ
1pF
Product Range
-
Contact Form
SPST-NO (1 Form A)
Optocoupler Case Style
P-SON
Load Voltage Max
30V
MOSFET Relay Package Style
P-SON-4
Relay Terminals
Solder
Isolation Voltage
500Vrms
Off State Leakage Current Max
1µA
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TLP3480(TP,E(O
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate