MOSFET Solid State Relays:

12 Products Found

Newark provides cutting-edge MOSFET-based solid-state relays (SSRs) tailored for high-speed and low-power switching. These relays offer exceptional thermal efficiency and precise control, making them an ideal choice for modern electronic systems. Available in diverse configurations, Newark’s MOSFET SSRs ensure silent and efficient operation.

MOSFET SSRs utilize advanced semiconductor technology for switching applications without mechanical parts, ensuring faster performance and enhanced durability. They are highly suitable for compact and heat-sensitive applications.

Applications:

  • Power Supplies: Efficient current control in power regulation.
  • Industrial Automation: Silent operation in precision machinery.
  • Motor Drives: Rapid and accurate switching for speed control.
Show More
View
Buyer
Engineer
Manufacturer
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
09AK0020

RoHS

Each
1+
$6.600
10+
$6.230
25+
$5.610
50+
$5.390
100+
$5.170
More Pricing...
Min: 1 / Mult: 1
DPST-NO (2 Form A)
AC / DC
600V
40mA
DIP-8
Surface Mount
Gull Wing
120ohm
5kV
0.8pF
1µA
PhotoMOS AQW Series
92T0644

RoHS

Date/Lot Code

Each
1+
$3.440
10+
$3.080
25+
$2.950
50+
$2.750
100+
$2.660
More Pricing...
Min: 1 / Mult: 1
SPST-NO (1 Form A)
AC / DC
600V
50mA
DIP-4
Surface Mount
Gull Wing
120ohm
5kV
0.8pF
1µA
PhotoMOS AQY21
68AH8861

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.430
10+
$3.080
25+
$2.950
50+
$2.850
Min: 1 / Mult: 1
SPST-NO (1 Form A)
AC / DC
600V
50mA
DIP-4
Surface Mount
Gull Wing
120ohm
5kV
0.8pF
1µA
PhotoMOS AQY21
12AJ6936

RoHS

Date/Lot Code

Each
1+
$5.440
10+
$5.230
25+
$4.870
50+
$4.660
100+
$4.450
More Pricing...
Min: 1 / Mult: 1
DPST-NO (2 Form A)
AC / DC
600V
40mA
DIP-8
Through Hole
PC Pin
120ohm
5kV
0.8pF
1µA
PhotoMOS AQW21
09AK0002

RoHS

Each
1+
$5.860
10+
$5.640
25+
$5.300
50+
$5.090
100+
$4.880
More Pricing...
Min: 1 / Mult: 1
SPST-NO (1 Form A)
AC / DC
600V
40mA
SOP-6
Surface Mount
Gull Wing
120ohm
1.5kV
0.8pF
1µA
PhotoMOS AQV Series
12AJ6870

RoHS

Date/Lot Code

Each
1+
$5.860
10+
$5.640
25+
$5.300
50+
$5.090
100+
$4.880
Min: 1 / Mult: 1
SPST-NO (1 Form A)
AC / DC
600V
50mA
DIP-6
Surface Mount
Gull Wing
120ohm
1.5kV
0.8pF
1µA
PhotoMOS AQV21
12AJ6937

RoHS

Date/Lot Code

Each
1+
$5.510
10+
$5.300
25+
$4.930
50+
$4.720
100+
$4.500
More Pricing...
Min: 1 / Mult: 1
DPST-NO (2 Form A)
AC / DC
600V
40mA
DIP-8
Surface Mount
Gull Wing
120ohm
5kV
0.8pF
1µA
PhotoMOS AQW21
68AH8860

RoHS

Date/Lot Code

Each
1+
$3.600
10+
$3.240
25+
$3.070
50+
$2.970
100+
$2.860
More Pricing...
Min: 1 / Mult: 1
SPST-NO (1 Form A)
AC / DC
600V
50mA
DIP-4
Through Hole
PC Pin
120ohm
5kV
0.8pF
1µA
PhotoMOS AQY21
12AJ6934

RoHS

Date/Lot Code

Each
1+
$6.940
10+
$6.220
25+
$5.800
50+
$5.690
100+
$5.490
More Pricing...
Min: 1 / Mult: 1
DPST-NO (2 Form A)
AC / DC
600V
40mA
DIP-8
Through Hole
PC Pin
120ohm
1.5kV
0.8pF
1µA
PhotoMOS AQW21
09AK0018

RoHS

Each
1+
$7.940
10+
$7.450
25+
$6.620
50+
$6.290
100+
$5.960
More Pricing...
Min: 1 / Mult: 1
DPST-NO (2 Form A)
AC / DC
600V
40mA
DIP-8
Surface Mount
Gull Wing
120ohm
1.5kV
0.8pF
1µA
PhotoMOS AQW Series
08AK9999

RoHS

Date/Lot Code

Each
1+
$5.130
Min: 1 / Mult: 1
SPST-NO (1 Form A)
AC / DC
600V
50mA
DIP-4
Surface Mount
Gull Wing
120ohm
1.5kV
0.8pF
1µA
PhotoMOS AQV21 Series
09AK0001

RoHS

Date/Lot Code

Each
1+
$5.130
10+
$4.920
25+
$4.590
50+
$4.390
100+
$4.190
More Pricing...
Min: 1 / Mult: 1
SPST-NO (1 Form A)
AC / DC
600V
40mA
SOP-6
Surface Mount
Gull Wing
120ohm
1.5kV
0.8pF
1µA
PhotoMOS AQV Series
1-12 of 12 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER