Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $6.940 |
10+ | $6.220 |
25+ | $5.800 |
50+ | $5.690 |
100+ | $5.490 |
250+ | $5.250 |
500+ | $5.060 |
Price for:Each
Minimum: 1
Multiple: 1
$6.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQW216
Newark Part No.12AJ6934
Product RangePhotoMOS AQW21
Contact FormDPST-NO (2 Form A)
Load TypeAC / DC
Load Voltage Max600V
Load Current40mA
MOSFET Relay Package StyleDIP-8
Relay MountingThrough Hole
Relay TerminalsPC Pin
On State Resistance Max120ohm
Isolation Voltage1.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product RangePhotoMOS AQW21
SVHCTo Be Advised
Technical Specifications
Contact Form
DPST-NO (2 Form A)
Load Voltage Max
600V
MOSFET Relay Package Style
DIP-8
Relay Terminals
PC Pin
Isolation Voltage
1.5kV
Off State Leakage Current Max
1µA
SVHC
To Be Advised
Load Type
AC / DC
Load Current
40mA
Relay Mounting
Through Hole
On State Resistance Max
120ohm
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQW21
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability