0
0 Items$0.00

DPST-NO (2 Form A) MOSFET Solid State Relays :

86 Products Found
Find a huge range of DPST-NO (2 Form A) MOSFET Solid State Relays at Newark Electronics Mexico. We stock a wide range of MOSFET Solid State Relays, such as DPST-NO (2 Form A), SPST-NC (1 Form B), SPST-NO (1 Form A), SPST-NC (1 Form B) & DPST-NC (2 Form B) MOSFET Solid State Relays from the worlds top manufacturers including: Panasonic, Vishay, Broadcom, Littelfuse & Omron Electronic Components

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
58Y4595

RoHS

Each
1+$3.730
10+$3.380
25+$3.240
50+$2.950
100+$2.920
More Pricing...
-
DPST-NO (2 Form A)
AC / DC
60V
200mA
DIP-8
Surface Mount
Gull Wing
-
10ohm
3.75kV
0.8pF
1µA
ASSR-12XX Series
58Y4592

RoHS

Each
1+$4.410
10+$3.520
25+$3.350
50+$3.180
100+$3.010
More Pricing...
-
DPST-NO (2 Form A)
-
-
-
DIP-8
Surface Mount
Gull Wing
-
-
3.75kV
0.6pF
-
ASSR-V62X Series
61W8289

RoHS

Date/Lot Code

Each
1+$3.570
10+$3.350
25+$3.160
50+$3.050
100+$2.980
More Pricing...
-
DPST-NO (2 Form A)
AC / DC
60V
200mA
DIP-8
Through Hole
PC Pin
-
10ohm
3.75kV
0.8pF
1µA
ASSR-12XX Series
58Y4599

RoHS

Each
1+$6.000
5+$5.810
10+$5.620
25+$5.450
50+$5.320
More Pricing...
-
DPST-NO (2 Form A)
AC / DC
60V
600mA
DIP-8
Through Hole
PC Pin
-
1ohm
3.75kV
0.8pF
1µA
ASSR-14XX Series
10C3918

RoHS

Each
1+$6.020
10+$5.420
25+$5.140
50+$4.910
100+$4.730
More Pricing...
DPST-NO
DPST-NO (2 Form A)
AC / DC
60V
500mA
DIP-8
Surface Mount
Gull Wing
50mA
2.5ohm
1.5kV
0.8pF
1µA
PhotoMOS AQW Series
84Y9576

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.790
10+$4.320
25+$4.140
50+$4.010
100+$3.870
-
DPST-NO (2 Form A)
AC / DC
400V
100mA
DIP-8
Surface Mount
Gull Wing
-
35ohm
3.75kV
0.8pF
-
ASSR-41XX Series
12AJ6943

RoHS

Each
1+$10.940
5+$10.600
10+$10.250
25+$9.110
50+$8.640
More Pricing...
-
DPST-NO (2 Form A)
AC / DC
200V
50mA
DIP-8
Surface Mount
Gull Wing
-
50ohm
1.5kV
0.8pF
10nA
PhotoMOS AQW Series
84Y9571

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.110
10+$3.770
25+$3.470
50+$3.310
100+$3.240
-
DPST-NO (2 Form A)
AC / DC
60V
200mA
DIP-8
Surface Mount
Gull Wing
-
10ohm
3.75kV
0.8pF
1µA
ASSR-12XX Series
11N2723

RoHS

Each
1+$4.020
10+$3.630
25+$3.480
50+$3.370
100+$3.260
More Pricing...
DPST-NO
DPST-NO (2 Form A)
AC / DC
60V
500mA
DIP-8
Through Hole
PC Pin
50mA
2.5ohm
5kV
0.8pF
1µA
PhotoMOS AQW Series
58Y4602

RoHS

Each
1+$12.580
5+$11.900
10+$11.210
25+$10.710
50+$10.340
More Pricing...
-
DPST-NO (2 Form A)
AC / DC
60V
1A
SO-8
Surface Mount
Gull Wing
-
0.5ohm
3.75kV
0.8pF
-
ASSR-15XX Series
11N2724

RoHS

Each
1+$4.920
5+$4.760
10+$4.620
25+$4.460
50+$4.310
More Pricing...
DPST-NO
DPST-NO (2 Form A)
AC / DC
60V
500mA
DIP-8
Surface Mount
Gull Wing
1.2mA
2.5ohm
5kV
0.8pF
1µA
PhotoMOS AQW Series
10C3928

RoHS

Each
1+$6.990
5+$6.700
10+$6.410
25+$6.130
50+$5.570
More Pricing...
DPST-NO
DPST-NO (2 Form A)
AC / DC
100V
300mA
DIP-8
Surface Mount
Gull Wing
50mA
4ohm
1.5kV
0.8pF
1µA
PhotoMOS AQW Series
59AC8095

RoHS

Each
1+$4.780
5+$4.640
10+$4.530
25+$4.390
50+$4.260
More Pricing...
-
DPST-NO (2 Form A)
AC / DC
400V
100mA
DIP-8
Through Hole
PC Pin
-
27ohm
5.3kV
1pF
500nA
VOR2142 Series
59AC8094

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.550
10+$5.360
25+$5.090
50+$4.930
100+$4.860
-
DPST-NO (2 Form A)
AC / DC
250V
140mA
SMD-8
Surface Mount
Gull Wing
-
15ohm
5.3kV
0.4pF
-
VOR2121 Series
59AC8093

RoHS

Each
1+$4.190
10+$4.080
25+$3.960
50+$3.830
100+$3.720
More Pricing...
SPST-NO, SPST-NO
DPST-NO (2 Form A)
AC / DC
250V
140mA
DIP-8
Through Hole
PC Pin
50mA
15ohm
5.3kV
0.4pF
-
VOR2121 Series
04M4556

RoHS

Date/Lot Code

Each
1+$8.220
10+$7.510
25+$6.970
50+$6.540
100+$6.310
More Pricing...
-
DPST-NO (2 Form A)
AC / DC
350V
120mA
DIP-8
Through Hole
PC Pin
5mA
35ohm
3.75kV
3pF
1µA
OptoMOS Series
02AH4789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.060
10+$3.050
25+$2.780
50+$2.650
100+$2.510
-
DPST-NO (2 Form A)
-
-
-
SMD-8
Surface Mount
Gull Wing
-
-
5.3kV
-
-
VO1263 Series
09AK0017

RoHS

Date/Lot Code

Each
1+$6.500
5+$6.160
10+$5.810
25+$5.530
50+$5.350
More Pricing...
-
DPST-NO (2 Form A)
AC / DC
100V
300mA
DIP-8
Surface Mount
Gull Wing
-
4ohm
1.5kV
0.8pF
1µA
PhotoMOS AQW Series
09AK0014

RoHS

Each
1+$4.590
10+$4.090
25+$3.910
50+$3.770
100+$3.650
More Pricing...
-
DPST-NO (2 Form A)
AC / DC
60V
400mA
SOP-8
Surface Mount
Gull Wing
-
2.5ohm
1.5kV
0.8pF
1µA
PhotoMOS AQW Series
10C3902

RoHS

Each
1+$3.110
10+$2.780
25+$2.640
50+$1.950
100+$1.930
More Pricing...
DPST-NO
DPST-NO (2 Form A)
AC / DC
350V
120mA
DIP-8
Through Hole
PC Pin
1.2mA
25ohm
5kV
0.8pF
1µA
PhotoMOS AQW Series
12AJ6944

RoHS

Each
1+$9.060
5+$8.790
10+$8.510
25+$7.760
50+$7.440
More Pricing...
-
DPST-NO (2 Form A)
AC / DC
200V
40mA
SOP-8
Surface Mount
Gull Wing
-
50ohm
1.5kV
0.8pF
10nA
PhotoMOS AQW Series
86Y0953

RoHS

Each
1+$8.140
10+$7.260
25+$6.930
50+$6.700
100+$6.470
More Pricing...
-
DPST-NO (2 Form A)
AC / DC
400V
120mA
DIP-8
Surface Mount
Gull Wing
-
35ohm
4kV
1pF
1µA
HEXFET PVT422 Series
09AK0020

RoHS

Each
1+$5.570
5+$5.290
10+$5.000
25+$4.790
50+$4.640
More Pricing...
-
DPST-NO (2 Form A)
AC / DC
600V
40mA
DIP-8
Surface Mount
Gull Wing
-
120ohm
5kV
0.8pF
1µA
PhotoMOS AQW Series
73M8839

RoHS

Each
1+$5.460
5+$5.230
10+$4.990
25+$4.640
50+$4.320
More Pricing...
-
DPST-NO (2 Form A)
AC / DC
60V
500mA
DIP-8
Surface Mount
Gull Wing
-
2.5ohm
1.5kV
0.8pF
1µA
PhotoMOS AQW Series
12AJ6940

RoHS

Each
1+$7.740
5+$7.450
10+$7.160
25+$6.820
50+$6.810
More Pricing...
-
DPST-NO (2 Form A)
AC / DC
400V
40mA
DIP-8
Through Hole
PC Pin
-
100ohm
1.5kV
0.8pF
10nA
PhotoMOS AQW Series
1-25 of 86 items
of 4 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER