Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQW210EHCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.10C3902
Product RangePhotoMOS AQW Series
Your Part Number
330 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.110 |
| 10+ | $2.780 |
| 25+ | $2.640 |
| 50+ | $1.950 |
| 100+ | $1.930 |
| 250+ | $1.890 |
| 500+ | $1.860 |
| 1000+ | $1.810 |
Price for:Each
Minimum: 1
Multiple: 1
$3.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQW210EHCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.10C3902
Product RangePhotoMOS AQW Series
Technical Datasheet
Contact ConfigurationDPST-NO
Contact FormDPST-NO (2 Form A)
Load TypeAC / DC
Load Voltage Max350V
Load Current120mA
MOSFET Relay Package StyleDIP-8
Relay MountingThrough Hole
Forward Current If1.2mA
Relay TerminalsPC Pin
On State Resistance Max25ohm
Isolation Voltage5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product RangePhotoMOS AQW Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The AQW210EH is a Solid State Relay with DPST-NO contacts and through hole terminals. This AQW-series PhotoMOS GU-E relay feature extremely low closed-circuit offset voltage to enable control of low-level analogue signals without distortion. Applicable for 2-form-A use as well as two independent 1-form-A use.
- Controls low-level analogue signals
- High sensitivity, high speed response
- Low-level off state leakage current
- 5000V Reinforced isolation
- 850mW Power dissipation
- 2ms Turn-on and 1ms turn-off maximum time
- -40 to 85°C Operating temperature range
Applications
Communications & Networking, Security, Sensing & Instrumentation
Technical Specifications
Contact Configuration
DPST-NO
Load Type
AC / DC
Load Current
120mA
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Isolation Voltage
5kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (23-Jan-2024)
Contact Form
DPST-NO (2 Form A)
Load Voltage Max
350V
MOSFET Relay Package Style
DIP-8
Forward Current If
1.2mA
On State Resistance Max
25ohm
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQW Series
Technical Docs (3)
Alternatives for AQW210EH
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
