Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQW216EHA
Newark Part No.12AJ6937
Product RangePhotoMOS AQW21
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $5.510 |
10+ | $5.300 |
25+ | $4.930 |
50+ | $4.720 |
100+ | $4.500 |
250+ | $4.390 |
500+ | $4.300 |
Price for:Each
Minimum: 1
Multiple: 1
$5.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQW216EHA
Newark Part No.12AJ6937
Product RangePhotoMOS AQW21
Technical Datasheet
Contact FormDPST-NO (2 Form A)
Load TypeAC / DC
Load Voltage Max600V
Load Current40mA
MOSFET Relay Package StyleDIP-8
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max120ohm
Isolation Voltage5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product RangePhotoMOS AQW21
SVHCTo Be Advised
Technical Specifications
Contact Form
DPST-NO (2 Form A)
Load Voltage Max
600V
MOSFET Relay Package Style
DIP-8
Relay Terminals
Gull Wing
Isolation Voltage
5kV
Off State Leakage Current Max
1µA
SVHC
To Be Advised
Load Type
AC / DC
Load Current
40mA
Relay Mounting
Surface Mount
On State Resistance Max
120ohm
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQW21
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability