VSON MOSFET Solid State Relays:

11 Products Found

Newark provides cutting-edge MOSFET-based solid-state relays (SSRs) tailored for high-speed and low-power switching. These relays offer exceptional thermal efficiency and precise control, making them an ideal choice for modern electronic systems. Available in diverse configurations, Newark’s MOSFET SSRs ensure silent and efficient operation.

MOSFET SSRs utilize advanced semiconductor technology for switching applications without mechanical parts, ensuring faster performance and enhanced durability. They are highly suitable for compact and heat-sensitive applications.

Applications:

  • Power Supplies: Efficient current control in power regulation.
  • Industrial Automation: Silent operation in precision machinery.
  • Motor Drives: Rapid and accurate switching for speed control.
Show More
View
Buyer
Engineer
Manufacturer
No. of Channels
Contact Form
Load Type
Optocoupler Case Style
Load Voltage Max
No. of Pins
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
09AK8833

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.000
10+
$4.410
25+
$4.040
50+
$3.660
100+
$3.180
More Pricing...
Min: 1 / Mult: 1
1 Channel
SPST-NO (1 Form A)
AC / DC
VSON
50V
4Pins
300mA
VSON-4
Surface Mount
Solder
1.5ohm
500Vrms
1pF
1nA
09AK8828

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.000
10+
$3.530
25+
$3.240
50+
$2.930
100+
$2.550
More Pricing...
Min: 1 / Mult: 1
1 Channel
SPST-NO (1 Form A)
AC / DC
VSON
80V
4Pins
120mA
VSON-4
Surface Mount
Solder
12ohm
500Vrms
1pF
1nA
09AK8826

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$7.080
10+
$6.250
25+
$5.730
50+
$5.180
100+
$4.510
Min: 5 / Mult: 5
Min: 10 / Mult: 5
1 Channel
SPST-NO (1 Form A)
AC / DC
VSON
100V
4Pins
650mA
S-VSON-4
Surface Mount
Solder
0.6ohm
500Vrms
0.9pF
1nA
09AK8825

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.080
10+
$6.250
25+
$5.730
50+
$5.180
100+
$4.510
More Pricing...
Min: 1 / Mult: 1
1 Channel
SPST-NO (1 Form A)
AC / DC
VSON
60V
4Pins
1A
S-VSON-4
Surface Mount
Solder
0.3ohm
500Vrms
0.9pF
1nA
09AK8823

RoHS

Each (Supplied on Cut Tape)
1+
$4.000
10+
$3.530
25+
$3.240
50+
$2.930
100+
$2.550
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1 Channel
SPST-NO (1 Form A)
AC / DC
VSON
20V
4Pins
1A
VSON-4
Surface Mount
Solder
0.22ohm
500Vrms
1pF
1nA
09AK8831

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.000
10+
$4.410
25+
$4.040
50+
$3.660
100+
$3.180
More Pricing...
Min: 1 / Mult: 1
1 Channel
SPST-NO (1 Form A)
AC / DC
VSON
40V
4Pins
140mA
VSON-4
Surface Mount
Solder
10ohm
500Vrms
1pF
1nA
09AK8830

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.000
10+
$4.410
25+
$4.040
50+
$3.660
100+
$3.180
More Pricing...
Min: 1 / Mult: 1
1 Channel
SPST-NO (1 Form A)
AC / DC
VSON
40V
4Pins
120mA
VSON-4
Surface Mount
Solder
14ohm
500Vrms
1pF
1nA
09AK8827

RoHS

Each (Supplied on Cut Tape)
1+
$4.000
10+
$3.530
25+
$3.240
50+
$2.930
100+
$2.550
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1 Channel
SPST-NO (1 Form A)
AC / DC
VSON
60V
4Pins
400mA
VSON-4
Surface Mount
Solder
1.5ohm
500Vrms
1pF
1nA
09AK8832

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.000
10+
$3.530
25+
$3.240
50+
$2.930
100+
$2.550
More Pricing...
Min: 1 / Mult: 1
1 Channel
SPST-NO (1 Form A)
AC / DC
VSON
40V
4Pins
100mA
VSON-4
Surface Mount
Solder
20ohm
500Vrms
1pF
1nA
09AK8824

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.080
10+
$6.250
25+
$5.730
50+
$5.180
100+
$4.510
More Pricing...
Min: 1 / Mult: 1
1 Channel
SPST-NO (1 Form A)
AC / DC
VSON
30V
4Pins
1.5A
S-VSON-4
Surface Mount
Solder
0.2ohm
500Vrms
1pF
1nA
09AK8834

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.080
10+
$6.250
25+
$5.730
50+
$5.180
100+
$4.510
More Pricing...
Min: 1 / Mult: 1
1 Channel
SPST-NO (1 Form A)
AC / DC
VSON
60V
4Pins
400mA
S-VSON-4
Surface Mount
Solder
1.5ohm
500Vrms
0.9pF
1nA
1-11 of 11 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER