Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.080 |
10+ | $6.250 |
25+ | $5.730 |
50+ | $5.180 |
100+ | $4.510 |
250+ | $3.580 |
500+ | $3.400 |
1000+ | $3.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLP3407S(TP,E(O
Newark Part No.09AK8825
Technical Datasheet
No. of Channels1 Channel
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Optocoupler Case StyleVSON
No. of Pins4Pins
Load Voltage Max60V
Load Current1A
MOSFET Relay Package StyleS-VSON-4
Relay MountingSurface Mount
Relay TerminalsSolder
On State Resistance Max0.3ohm
Isolation Voltage500Vrms
I/O Capacitance Typ0.9pF
Off State Leakage Current Max1µA
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Channels
1 Channel
Load Type
AC / DC
No. of Pins
4Pins
Load Current
1A
Relay Mounting
Surface Mount
On State Resistance Max
0.3ohm
I/O Capacitance Typ
0.9pF
Product Range
-
Contact Form
SPST-NO (1 Form A)
Optocoupler Case Style
VSON
Load Voltage Max
60V
MOSFET Relay Package Style
S-VSON-4
Relay Terminals
Solder
Isolation Voltage
500Vrms
Off State Leakage Current Max
1µA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate